DDR-120 Series Isolated DIN Rail Mount DC / DC Converters:
Atrasti 12 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 91,970 € 5+ 90,130 € 10+ 88,290 € | Min.: 1 / Vair.: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | 4kV | Fixed, Adjustable | 24V | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
Each | 1+ 83,640 € 5+ 81,970 € 10+ 80,290 € | Min.: 1 / Vair.: 1 | Railway | 2:1 | 100.8W | 1 Output | 24V | 4.2A | 4kV | Fixed, Adjustable | 12V | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | |||||
Each | 1+ 86,170 € 5+ 84,450 € 10+ 82,720 € | Min.: 1 / Vair.: 1 | Railway | 2:1 | 100.8W | 1 Output | 48V | 2.1A | 4kV | Fixed, Adjustable | 12V | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | |||||
Each | 1+ 62,300 € 5+ 60,430 € 10+ 58,560 € | Min.: 1 / Vair.: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | 4kV | Fixed, Adjustable | 48V | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
Each | 1+ 81,360 € 5+ 79,730 € 10+ 78,110 € | Min.: 1 / Vair.: 1 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | 4kV | Fixed, Adjustable | 24V | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
Each | 1+ 72,390 € 5+ 66,150 € 10+ 63,620 € | Min.: 1 / Vair.: 1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed, Adjustable | 110V | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||
Each | 1+ 70,280 € 5+ 64,220 € 10+ 61,770 € | Min.: 1 / Vair.: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | 4kV | Fixed, Adjustable | 110V | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||
Each | 1+ 84,060 € 5+ 82,380 € 10+ 80,700 € | Min.: 1 / Vair.: 1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed, Adjustable | 24V | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
Each | 1+ 70,280 € 5+ 64,220 € 10+ 61,770 € | Min.: 1 / Vair.: 1 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | 4kV | Fixed, Adjustable | 110V | 32mm | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||
Each | 1+ 62,300 € 5+ 61,050 € 10+ 59,810 € | Min.: 1 / Vair.: 1 | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | 4kV | Fixed, Adjustable | 48V | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
Each | 1+ 72,670 € 5+ 66,390 € 10+ 63,870 € | Min.: 1 / Vair.: 1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed, Adjustable | 48V | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
Each | 1+ 81,650 € 5+ 80,020 € 10+ 78,380 € | Min.: 1 / Vair.: 1 | Railway | 2:1 | 99.6W | 1 Output | 12V | 8.3A | 4kV | Fixed, Adjustable | 12V | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series |