DDR-15 Series Isolated DIN Rail Mount DC / DC Converters:
Atrasti 9 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 27,950 € 5+ 27,390 € 10+ 26,830 € 20+ 26,270 € 50+ 25,710 € | Min.: 1 / Vair.: 1 | Railway | 4:1 | 15W | 1 Output | 5V | 3A | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ 27,950 € 5+ 27,390 € 10+ 26,830 € 20+ 26,270 € | Min.: 1 / Vair.: 1 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ 26,490 € 5+ 25,960 € 10+ 25,430 € 20+ 24,900 € | Min.: 1 / Vair.: 1 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ 23,580 € 5+ 23,110 € 10+ 22,640 € 20+ 22,170 € | Min.: 1 / Vair.: 1 | Railway | 4:1 | 11.6W | 1 Output | 3.3V | 3.5A | 4kV | Fixed, Adjustable | 24V | - | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ 26,490 € 5+ 25,960 € 10+ 25,430 € 20+ 24,900 € 50+ 24,370 € | Min.: 1 / Vair.: 1 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | 4kV | Fixed, Adjustable | 24V | - | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ 26,490 € 5+ 25,960 € 10+ 25,430 € 20+ 24,900 € | Min.: 1 / Vair.: 1 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | 4kV | Fixed, Adjustable | 24V | - | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ 22,080 € 5+ 21,640 € 10+ 21,200 € 20+ 20,760 € | Min.: 1 / Vair.: 1 | Railway | 4:1 | 15W | 1 Output | 15V | 1A | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ 24,440 € 5+ 23,950 € 10+ 23,460 € 20+ 22,970 € | Min.: 1 / Vair.: 1 | Railway | 4:1 | 15W | 1 Output | 3.3V | 4.5A | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ 25,500 € 5+ 24,990 € 10+ 24,480 € 20+ 23,970 € | Min.: 1 / Vair.: 1 | Railway | 4:1 | 15W | 1 Output | 15V | 1A | 4kV | Fixed, Adjustable | 24V | DIN Rail | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series |