DDR-480 Series Isolated DIN Rail Mount DC / DC Converters:
Atrasti 9 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 200,260 € | Min.: 1 / Vair.: 1 | Railway | 2:1 | 480W | 1 Output | 24V | 20A | 4kV | Fixed, Adjustable | 24V | 85.5mm | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | |||||
Each | 1+ 195,300 € | Min.: 1 / Vair.: 1 | Railway | 2:1 | 480W | 1 Output | 48V | 10A | 4kV | Fixed, Adjustable | 24V | 85.5mm | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | |||||
Each | 1+ 196,150 € | Min.: 1 / Vair.: 1 | Railway | 2:1 | 480W | 1 Output | 24V | 20A | 4kV | Fixed, Adjustable | 48V | 85.5mm | 125.2mm | 128.5mm | 33.6V | 67.2V | DDR-480 Series | |||||
Each | 1+ 200,260 € | Min.: 1 / Vair.: 1 | Railway | 2:1 | 480W | 1 Output | 48V | 10A | 4kV | Fixed, Adjustable | 48V | 85.5mm | 125.2mm | 128.5mm | 33.6V | 67.2V | DDR-480 Series | |||||
Each | 1+ 200,260 € | Min.: 1 / Vair.: 1 | Railway | 2:1 | 480W | 1 Output | 48V | 10A | 4kV | Fixed, Adjustable | 110V | 85.5mm | 125.2mm | 128.5mm | 67.2V | 154V | DDR-480 Series | |||||
Each | 1+ 196,150 € | Min.: 1 / Vair.: 1 | Railway | 2:1 | 400.8W | 1 Output | 12V | 33.4A | 4kV | Fixed, Adjustable | 24V | 85.5mm | 125.2mm | 128.5mm | 16.8V | 33.6V | DDR-480 Series | |||||
Each | 1+ 200,260 € | Min.: 1 / Vair.: 1 | Railway | 2:1 | 480W | 1 Output | 24V | 20A | 4kV | Fixed, Adjustable | 110V | 85.5mm | 125.2mm | 128.5mm | 67.2V | 154V | DDR-480 Series | |||||
Each | 1+ 200,260 € | Min.: 1 / Vair.: 1 | Railway | 2:1 | 400.8W | 1 Output | 12V | 33.4A | 4kV | Fixed, Adjustable | 48V | 85.5mm | 125.2mm | 128.5mm | 33.6V | 67.2V | DDR-480 Series | |||||
Each | 1+ 200,260 € | Min.: 1 / Vair.: 1 | Railway | 2:1 | 400.8W | 1 Output | 12V | 33.4A | 4kV | Fixed, Adjustable | 110V | 85.5mm | 125.2mm | 128.5mm | 67.2V | 154V | DDR-480 Series |