DPX Series Isolated DIN Rail Mount DC / DC Converters:
Atrasti 22 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 123,250 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.6kV | Fixed | 24V | - | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX Series | |||||
Each | 1+ 129,950 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.6kV | Fixed | 24V | - | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX Series | |||||
Each | 1+ 129,240 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | Fixed, Adjustable | 24V | - | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX Series | |||||
Each | 1+ 167,500 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | 1.667A | 1.6kV | Fixed | 24V | - | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | DPX Series | |||||
Each | 1+ 164,770 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | 1.6kV | Fixed, Adjustable | 48V | DIN Rail | 57.6mm | 24.5mm | 125mm | 18V | 75V | DPX Series | |||||
Each | 1+ 123,250 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | Fixed | 48V | DIN Rail | 57.6mm | 24.5mm | 125mm | 18V | 75V | DPX Series | |||||
Each | 1+ 188,190 € | Min.: 1 / Vair.: 1 | ITE | 2:1 | 60W | 1 Output | 5V | 12A | - | - | 1.6kV | Fixed, Adjustable | 48V | - | 24.5mm | 57.6mm | 125mm | 36V | 75V | DPX Series | |||||
Each | 1+ 167,500 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | 1.667A | 1.6kV | Fixed | 48V | - | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX Series | |||||
Each | 1+ 123,040 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | Fixed | 24V | - | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX Series | |||||
Each | 1+ 167,500 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | 1.6kV | Fixed | 48V | - | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX Series | |||||
Each | 1+ 133,560 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.6kV | Fixed | 24V | - | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX Series | |||||
Each | 1+ 162,340 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | Fixed, Adjustable | 48V | - | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX Series | |||||
Each | 1+ 162,340 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | 1.6kV | Fixed, Adjustable | 24V | - | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | DPX Series | |||||
Each | 1+ 162,340 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | 1.6kV | Fixed, Adjustable | 48V | - | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX Series | |||||
Each | 1+ 162,340 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | Fixed, Adjustable | 24V | - | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | DPX Series | |||||
Each | 1+ 162,340 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | 1.6kV | Fixed, Adjustable | 48V | - | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX Series | |||||
Each | 1+ 164,770 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | 1.6kV | Fixed, Adjustable | 48V | DIN Rail | 57.6mm | 24.5mm | 125mm | 18V | 75V | DPX Series | |||||
Each | 1+ 129,950 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 1.6kV | Fixed | 48V | DIN Rail | 57.6mm | 24.5mm | 125mm | 18V | 75V | DPX Series | |||||
Each | 1+ 112,450 € | Min.: 1 / Vair.: 1 | ITE | 2:1 | 60W | 1 Output | 5V | 12A | - | - | 1.6kV | Fixed, Adjustable | 24V | - | 24.5mm | 57.6mm | 125mm | 18V | 36V | DPX Series | |||||
TDK-LAMBDA | Each | 1+ 174,410 € 10+ 165,520 € 25+ 156,180 € 50+ 145,740 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | Fixed, Adjustable | 0 | - | 24.5mm | 57.6mm | 125mm | 9.5V | 0 | DPX Series | ||||
Each | 1+ 121,220 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | 1.6kV | Fixed, Adjustable | 24V | - | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | DPX Series | |||||
Each | 1+ 134,710 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | 1.6kV | Fixed | 24V | - | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | DPX Series |