TCL-DC Series Isolated DIN Rail Mount DC / DC Converters:
Atrasti 8 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 89,550 € 10+ 78,710 € 25+ 74,770 € 50+ 71,920 € 100+ 69,180 € | Min.: 1 / Vair.: 1 | ITE | 2:1 | 12W | 1 Output | 24V | 1A | Regulated | 1.5kV | Fixed, Adjustable | 12V | DIN Rail | 27mm | 75mm | 100mm | 9.5V | 18V | TCL-DC Series | |||||
Each | 1+ 117,480 € 10+ 103,260 € 25+ 98,090 € 50+ 94,350 € 100+ 90,750 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 1.5kV | Fixed | 60V | DIN Rail | 45mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ 95,400 € 10+ 83,850 € 25+ 79,660 € 50+ 76,620 € 100+ 73,700 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 24W | 1 Output | 12V | 2A | Regulated | 1.5kV | Fixed, Adjustable | 24V | DIN Rail | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ 90,560 € 10+ 79,590 € 25+ 75,610 € 50+ 72,730 € 100+ 69,960 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 24W | 1 Output | 5V | 5A | Regulated | 1.5kV | Fixed | 24V | DIN Rail | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ 101,950 € 10+ 89,610 € 25+ 85,130 € 50+ 81,880 € 100+ 78,760 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 24W | 1 Output | 24V | 1A | Regulated | 1.5kV | Fixed | 24V | DIN Rail | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ 113,730 € 10+ 99,950 € 25+ 94,950 € 50+ 91,330 € 100+ 87,850 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 60W | 1 Output | 12V | 5A | Regulated | 1.5kV | Fixed, Adjustable | 60V | DIN Rail | 45mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ 84,060 € 10+ 81,430 € 25+ 78,800 € 50+ 72,240 € 100+ 71,410 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | 4:1 | 24W | 1 Output | 5.25V | 5A | Regulated | 1.5kV | Adjustable | 24V | DIN Rail | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ 37,170 € 10+ 36,880 € 25+ 34,500 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 24W | 1 Output | 24V | 1A | Regulated | 1.5kV | Fixed | 24V | DIN Rail | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series |