bez PVN

Isolated DIN Rail Mount DC / DC Converters:

Atrasti 378 produkti
Atrodiet milzīgu Isolated DIN Rail Mount DC / DC Converters klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Isolated DIN Rail Mount DC / DC Converters izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Mean Well, Xp Power, Cui, Phoenix Contact & Bel / Partner Stock.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
3534385

RoHS

Each
1+
55,650 €
Min.: 1 / Vair.: 1
-
10:1
60W
1 Output
48V
1.25A
-
-
-
4kV
Fixed, Adjustable
800V
-
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
3534386

RoHS

Each
1+
55,650 €
Min.: 1 / Vair.: 1
-
10:1
50W
1 Output
5V
10A
-
-
-
4kV
Fixed, Adjustable
800V
-
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
4292218

RoHS

Each
1+
50,220 €
5+
49,220 €
10+
48,210 €
Min.: 1 / Vair.: 1
ITE & Industrial
10:1
45W
1 Output
48V
938mA
-
-
-
4kV
Fixed
800V
-
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
4292199

RoHS

Each
1+
53,860 €
5+
51,260 €
10+
50,910 €
Min.: 1 / Vair.: 1
ITE & Industrial
6:1
120W
1 Output
32V
3.75A
-
-
-
4kV
Fixed
800V
-
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
1869159

RoHS

Each
1+
95,400 €
10+
83,850 €
25+
79,660 €
50+
76,620 €
100+
73,700 €
Min.: 1 / Vair.: 1
ITE
4:1
24W
1 Output
12V
2A
-
-
Regulated
1.5kV
Fixed, Adjustable
24V
DIN Rail
27mm
75mm
100mm
18V
75V
TCL-DC Series
1869157

RoHS

Each
1+
89,550 €
10+
78,710 €
25+
74,770 €
50+
71,920 €
100+
69,180 €
Min.: 1 / Vair.: 1
ITE
2:1
12W
1 Output
24V
1A
-
-
Regulated
1.5kV
Fixed, Adjustable
12V
DIN Rail
27mm
75mm
100mm
9.5V
18V
TCL-DC Series
1672129

RoHS

Each
1+
117,480 €
10+
103,260 €
25+
98,090 €
50+
94,350 €
100+
90,750 €
Min.: 1 / Vair.: 1
ITE
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
1.5kV
Fixed
60V
DIN Rail
45mm
75mm
100mm
18V
75V
TCL-DC Series
2068437

RoHS

Each
1+
348,000 €
Min.: 1 / Vair.: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
24V
DIN Rail
-
-
-
18V
32V
QUINT POWER Series
2070131

RoHS

Each
1+
147,000 €
Min.: 1 / Vair.: 1
ITE
1:1
24W
1 Output
12V
2A
-
-
Regulated
-
Fixed
-
DIN Rail
44mm
125mm
120mm
24V
28.8V
Phaseo ABL8 Series
2475872

RoHS

Each
1+
48,880 €
5+
47,420 €
10+
45,950 €
50+
44,000 €
100+
41,070 €
Min.: 1 / Vair.: 1
ITE
4:1
13.5W
1 Output
5V
2.7A
-
-
-
1.5kV
Fixed
24V
-
18mm
91mm
56.5mm
9V
36V
DDC15 Series
2475874

RoHS

Each
1+
44,470 €
5+
40,980 €
10+
39,720 €
50+
38,030 €
100+
35,490 €
Min.: 1 / Vair.: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
Fixed
24V
-
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3002978

RoHS

Each
1+
72,670 €
5+
66,390 €
10+
63,870 €
Min.: 1 / Vair.: 1
Railway
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
48V
-
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
2812902

RoHS

Each
1+
90,560 €
10+
79,590 €
25+
75,610 €
50+
72,730 €
100+
69,960 €
Min.: 1 / Vair.: 1
ITE
4:1
24W
1 Output
5V
5A
-
-
Regulated
1.5kV
Fixed
24V
DIN Rail
27mm
75mm
100mm
18V
75V
TCL-DC Series
3002973

RoHS

Each
1+
91,970 €
5+
90,130 €
10+
88,290 €
Min.: 1 / Vair.: 1
Railway
2:1
120W
1 Output
12V
10A
-
-
-
4kV
Fixed, Adjustable
24V
-
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002971

RoHS

Each
1+
83,640 €
5+
81,970 €
10+
80,290 €
Min.: 1 / Vair.: 1
Railway
2:1
100.8W
1 Output
24V
4.2A
-
-
-
4kV
Fixed, Adjustable
12V
-
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3002993

RoHS

Each
1+
31,100 €
5+
30,480 €
10+
29,860 €
20+
29,230 €
Min.: 1 / Vair.: 1
Railway
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
Fixed, Adjustable
24V
-
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3002990

RoHS

Each
1+
27,950 €
5+
27,390 €
10+
26,830 €
20+
26,270 €
Min.: 1 / Vair.: 1
Railway
4:1
15W
1 Output
24V
630mA
-
-
-
4kV
Fixed, Adjustable
48V
-
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002988

RoHS

Each
1+
26,490 €
5+
25,960 €
10+
25,430 €
20+
24,900 €
Min.: 1 / Vair.: 1
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
Fixed, Adjustable
48V
-
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002972

RoHS

Each
1+
86,170 €
5+
84,450 €
10+
82,720 €
Min.: 1 / Vair.: 1
Railway
2:1
100.8W
1 Output
48V
2.1A
-
-
-
4kV
Fixed, Adjustable
12V
-
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3002985

RoHS

Each
1+
23,580 €
5+
23,110 €
10+
22,640 €
20+
22,170 €
Min.: 1 / Vair.: 1
Railway
4:1
11.6W
1 Output
3.3V
3.5A
-
-
-
4kV
Fixed, Adjustable
24V
-
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
2778132

RoHS

Each
1+
225,780 €
Min.: 1 / Vair.: 1
ITE
3:1
24W
1 Output
12V
2A
-
-
-
1.5kV
Fixed
-
DIN Rail
-
-
-
10V
32V
MINI-PS Series
3002967

RoHS

Each
1+
97,660 €
5+
95,710 €
10+
93,750 €
Min.: 1 / Vair.: 1
Railway
2:1
240W
1 Output
24V
10A
-
-
-
4kV
Fixed, Adjustable
48V
-
40mm
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
3002965

RoHS

Each
1+
122,080 €
5+
119,640 €
10+
117,200 €
Min.: 1 / Vair.: 1
Railway
2:1
240W
1 Output
24V
10A
-
-
-
4kV
Fixed, Adjustable
24V
-
40mm
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
3002996

RoHS

Each
1+
37,190 €
5+
36,450 €
10+
35,700 €
20+
34,960 €
Min.: 1 / Vair.: 1
Railway
4:1
30W
1 Output
5V
6A
-
-
-
4kV
Fixed, Adjustable
24V
-
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
2812904

RoHS

Each
1+
101,950 €
10+
89,610 €
25+
85,130 €
50+
81,880 €
100+
78,760 €
Min.: 1 / Vair.: 1
ITE
4:1
24W
1 Output
24V
1A
-
-
Regulated
1.5kV
Fixed
24V
DIN Rail
27mm
75mm
100mm
18V
75V
TCL-DC Series
1-25 no 378 vienībām
no 16 lapas(-u)

vadošo ražotāju

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account