DDC Series Isolated DIN Rail Mount DC / DC Converters:
Atrasti 16 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 48,880 € 5+ 47,420 € 10+ 45,950 € 50+ 44,000 € 100+ 41,070 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 13.5W | 1 Output | 5V | 2.7A | - | 1.5kV | Fixed | 24V | - | 18mm | 91mm | 56.5mm | 9V | 36V | DDC Series | |||||
Each | 1+ 44,470 € 5+ 40,980 € 10+ 39,720 € 50+ 38,030 € 100+ 35,490 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | 1.5kV | Fixed | 24V | - | 18mm | 91mm | 56.5mm | 9V | 36V | DDC Series | |||||
Each | 1+ 47,120 € 5+ 45,710 € 10+ 44,290 € 50+ 42,410 € 100+ 39,580 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 15W | 1 Output | 24V | 630mA | - | 1.5kV | Fixed | 24V | - | 18mm | 91mm | 56.5mm | 9V | 36V | DDC Series | |||||
Each | 1+ 47,040 € 5+ 45,630 € 10+ 44,220 € 50+ 42,330 € 100+ 39,510 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 13.5W | 1 Output | 9V | 1.5A | - | 1.5kV | Fixed | 24V | - | 18mm | 91mm | 56.5mm | 9V | 36V | DDC Series | |||||
Each | 1+ 69,680 € 5+ 68,290 € 10+ 66,890 € 50+ 65,500 € 100+ 64,110 € | Min.: 1 / Vair.: 1 | ITE | 3:1 | 36W | 1 Output | 9V | 4A | Regulated | 1.5kV | Fixed, Adjustable | 24V | DIN Rail | 53mm | 91mm | 56mm | 10V | 32V | DDC Series | |||||
Each | 1+ 59,150 € 5+ 57,380 € 10+ 55,600 € 50+ 53,240 € 100+ 49,690 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 30W | 1 Output | 24V | 1.25A | - | 1.5kV | Fixed, Adjustable | 24V | - | 35mm | 91mm | 56mm | 9V | 36V | DDC Series | |||||
Each | 1+ 47,460 € 5+ 46,040 € 10+ 44,610 € 50+ 43,720 € 100+ 42,830 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 11.5W | 1 Output | 3.3V | 3.5A | - | 1.5kV | Fixed | 24V | - | 18mm | 91mm | 56.5mm | 9V | 36V | DDC Series | |||||
Each | 1+ 58,480 € 5+ 56,720 € 10+ 54,970 € 50+ 52,630 € 100+ 49,120 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | - | 1.5kV | Fixed, Adjustable | 24V | - | 35mm | 91mm | 56mm | 9V | 36V | DDC Series | |||||
Each | 1+ 69,680 € 5+ 67,590 € 10+ 65,500 € 50+ 62,710 € 100+ 61,460 € | Min.: 1 / Vair.: 1 | ITE | 3:1 | 30W | 1 Output | 5V | 6A | Regulated | 1.5kV | Fixed, Adjustable | 24V | DIN Rail | 53mm | 91mm | 56mm | 10V | 32V | DDC Series | |||||
Each | 1+ 73,370 € 5+ 68,130 € 10+ 63,590 € 50+ 60,560 € 100+ 58,690 € | Min.: 1 / Vair.: 1 | ITE | 3:1 | 40W | 1 Output | 15V | 2.7A | Regulated | 1.5kV | Fixed, Adjustable | 24V | DIN Rail | 53mm | 91mm | 56mm | 10V | 32V | DDC Series | |||||
Each | 1+ 69,680 € 5+ 67,590 € 10+ 65,500 € 50+ 62,710 € 100+ 61,460 € | Min.: 1 / Vair.: 1 | ITE | 3:1 | 40W | 1 Output | 12V | 3.4A | Regulated | 1.5kV | Fixed, Adjustable | 24V | DIN Rail | 53mm | 91mm | 56mm | 10V | 32V | DDC Series | |||||
Each | 1+ 58,480 € 5+ 56,720 € 10+ 55,590 € 50+ 54,450 € 100+ 53,320 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 30W | 1 Output | 15V | 2A | - | 1.5kV | Fixed, Adjustable | 24V | - | 35mm | 91mm | 56mm | 9V | 36V | DDC Series | |||||
Each | 1+ 57,100 € 5+ 55,360 € 10+ 53,610 € 50+ 51,290 € 100+ 47,810 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 25W | 1 Output | 9V | 2.8A | - | 1.5kV | Fixed, Adjustable | 24V | - | 35mm | 91mm | 56mm | 9V | 36V | DDC Series | |||||
Each | 1+ 59,150 € 5+ 57,380 € 10+ 55,600 € 50+ 54,490 € 100+ 53,380 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 22.5W | 1 Output | 5V | 4.5A | - | 1.5kV | Fixed, Adjustable | 24V | - | 35mm | 91mm | 56mm | 9V | 36V | DDC Series | |||||
Each | 1+ 53,680 € 5+ 50,510 € 10+ 48,670 € 50+ 46,770 € 100+ 44,700 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 15W | 1 Output | 15V | 1A | - | 1.5kV | Fixed | 24V | - | 18mm | 91mm | 56.5mm | 9V | 36V | DDC Series | |||||
Each | 1+ 69,680 € 5+ 68,290 € 10+ 66,890 € 50+ 65,500 € 100+ 64,110 € | Min.: 1 / Vair.: 1 | ITE | 3:1 | 40W | 1 Output | 24V | 1.7A | Regulated | 1.5kV | Fixed, Adjustable | 24V | DIN Rail | 53mm | 91mm | 56mm | 10V | 32V | DDC Series |