Isolated Surface Mount DC / DC Converters:
Atrasti 3 952 produktiAtrodiet milzīgu Isolated Surface Mount DC / DC Converters klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Isolated Surface Mount DC / DC Converters izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ 3,740 € 5+ 3,630 € 10+ 3,510 € 25+ 3,360 € 100+ 3,140 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 84mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 5V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IFS01 Series | ||||
Each | 1+ 2,810 € 10+ 2,670 € 25+ 2,480 € 75+ 2,320 € | Min.: 1 / Vair.: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 24V | - | 42mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 5V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPF-XT | |||||
Each | 1+ 7,370 € 5+ 5,470 € 10+ 5,040 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 9V | - | 111mA | - | - | - | - | - | - | - | - | - | - | - | 3kV | 5V | Fixed | - | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ 25,200 € 5+ 21,510 € 10+ 20,510 € 20+ 18,370 € 50+ 18,000 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | - | 4:1 | 3W | - | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 24V | Fixed, Adjustable | - | 16.4mm | 6.8mm | 26.2mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ 3,130 € 10+ 2,970 € 25+ 2,760 € 75+ 2,500 € | Min.: 1 / Vair.: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 15V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | MPB-XT | |||||
Each | 1+ 3,290 € 15+ 3,030 € 50+ 2,750 € | Min.: 1 / Vair.: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 84mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 24V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPF-XT | |||||
Each | 1+ 7,340 € 5+ 5,460 € 10+ 5,020 € 20+ 4,660 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 84mA | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | 5V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PDP1-M Series | |||||
Each | 1+ 10,830 € 5+ 8,840 € 10+ 8,190 € 20+ 7,810 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | - | 2:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | - | - | - | 1.5kV | 12V | Fixed | - | 14mm | 9mm | 14mm | 9V | 18V | PQP1-M Series | |||||
Each | 1+ 12,440 € 5+ 10,150 € 10+ 9,400 € 20+ 8,970 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 2 Output | - | 9V | - | 167mA | - | - | -9V | - | - | 167mA | - | - | - | - | - | 1.5kV | 12V | Fixed | - | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ 2,860 € 15+ 2,630 € | Min.: 1 / Vair.: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 24V | - | 42mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPB-XT | |||||
Each | 1+ 7,340 € 5+ 5,460 € 10+ 5,020 € 20+ 4,660 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 9V | - | 111mA | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | 5V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PDP1-M Series | |||||
Each | 1+ 5,750 € 5+ 4,280 € 10+ 3,940 € | Min.: 1 / Vair.: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 9V | - | 111mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 24V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PDSE1-M Series | |||||
Each | 1+ 8,740 € 5+ 7,130 € 10+ 6,610 € 20+ 6,280 € 50+ 5,360 € | Min.: 1 / Vair.: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 9V | - | 111mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 24V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE1-M Series | |||||
Each | 1+ 12,450 € 5+ 10,170 € 10+ 9,420 € 20+ 8,980 € | Min.: 1 / Vair.: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 750mW | - | 1 Output | - | 5V | - | 150mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 11.4V | 12.6V | PQME1-M Series | |||||
Each | 1+ 8,200 € 5+ 6,690 € 10+ 6,200 € 20+ 5,890 € | Min.: 1 / Vair.: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Unregulated | - | - | 3kV | 24V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | PESE1-M Series | |||||
Each | 1+ 6,770 € 5+ 5,030 € | Min.: 1 / Vair.: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 67mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 24V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PDSE1-M Series | |||||
Each | 1+ 8,360 € 5+ 6,820 € 10+ 6,320 € 20+ 6,030 € 50+ 5,400 € | Min.: 1 / Vair.: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 67mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 24V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 22.8V | 25.2V | PRME1-M Series | |||||
Each | 1+ 12,750 € 5+ 10,400 € 10+ 9,640 € 20+ 8,730 € 50+ 7,820 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | - | 2:1 | 1W | - | 1 Output | - | 24V | - | 42mA | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | - | 14mm | 9mm | 14mm | 18V | 36V | PQP1-M Series | |||||
Each | 1+ 2,980 € 10+ 2,820 € 25+ 2,630 € 75+ 2,460 € | Min.: 1 / Vair.: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 24V | - | 21mA | - | - | -24V | - | - | 21mA | - | - | Unregulated | - | - | 1.5kV | 5V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | MPE-XT | |||||
Each | 1+ 12,740 € 5+ 10,400 € 10+ 9,640 € 20+ 8,450 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | - | 2:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | - | - | - | 1.5kV | 24V | Fixed | - | 14mm | 9mm | 14mm | 18V | 36V | PQP1-M Series | |||||
Each | 1+ 14,630 € 5+ 11,940 € 10+ 11,060 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 2 Output | - | 5V | - | 300mA | - | - | -5V | - | - | 300mA | - | - | - | - | - | 1.5kV | 12V | Fixed | - | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ 16,610 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 24V | - | 125mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 5V | Fixed, Adjustable | - | 15.1mm | 6.19mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ 16,330 € 5+ 13,940 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 12V | - | 250mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 5V | Fixed, Adjustable | - | 15.1mm | 6.19mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ 3,080 € 10+ 2,930 € 25+ 2,720 € | Min.: 1 / Vair.: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 24V | - | 21mA | - | - | -24V | - | - | 21mA | - | - | Unregulated | - | - | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPE-XT | |||||
Each | 1+ 12,740 € 5+ 10,400 € 10+ 9,640 € 20+ 8,450 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | - | 2:1 | 1W | - | 2 Output | - | 9V | - | 56mA | - | - | -9V | - | - | 56mA | - | - | - | - | - | 1.5kV | 24V | Fixed | - | 14mm | 9mm | 14mm | 18V | 36V | PQP1-M Series |