Isolated Surface Mount DC / DC Converters:
Atrasti 3 952 produktiAtrodiet milzīgu Isolated Surface Mount DC / DC Converters klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Isolated Surface Mount DC / DC Converters izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,820 € 5+ 5,070 € 10+ 4,670 € 20+ 4,330 € 50+ 4,120 € | Min.: 1 / Vair.: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 15V | - | 36mA | - | - | -15V | - | - | 36mA | - | - | Unregulated | - | - | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | PDSE1-M Series | |||||
Each | 1+ 8,740 € 5+ 7,130 € 10+ 6,610 € 20+ 6,410 € | Min.: 1 / Vair.: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 5V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Unregulated | - | - | 3kV | 12V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | PESE1-M Series | |||||
Each | 1+ 8,460 € 5+ 6,290 € 10+ 5,790 € 20+ 4,940 € 50+ 4,710 € | Min.: 1 / Vair.: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 67mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 12V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE1-M Series | |||||
Each | 1+ 6,820 € 5+ 5,070 € 10+ 4,670 € 20+ 4,330 € 50+ 4,120 € | Min.: 1 / Vair.: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 24V | - | 21mA | - | - | -24V | - | - | 21mA | - | - | Unregulated | - | - | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | PDSE1-M Series | |||||
Each | 1+ 8,360 € 5+ 6,820 € 10+ 6,320 € 20+ 6,030 € 50+ 5,400 € | Min.: 1 / Vair.: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 84mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 24V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 22.8V | 25.2V | PRME1-M Series | |||||
Each | 1+ 8,740 € 5+ 7,130 € 10+ 6,610 € 20+ 6,410 € | Min.: 1 / Vair.: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 15V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | PESE1-M Series | |||||
Each | 1+ 8,890 € 5+ 7,250 € 10+ 6,720 € 20+ 6,230 € 50+ 5,740 € | Min.: 1 / Vair.: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 67mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 24V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE1-M Series | |||||
Each | 1+ 7,880 € 5+ 6,430 € 10+ 5,960 € 20+ 5,520 € 50+ 5,080 € | Min.: 1 / Vair.: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 84mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 12V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 11.4V | 12.6V | PRME1-M Series | |||||
Each | 1+ 7,880 € 5+ 6,430 € 10+ 5,960 € 20+ 5,520 € 50+ 5,080 € | Min.: 1 / Vair.: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 67mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 12V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 11.4V | 12.6V | PRME1-M Series | |||||
BEL / PARTNER STOCK | Each | 3+ 35,420 € 9+ 33,490 € | Min.: 3 / Vair.: 3 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PQME3-M Series | ||||
BEL / PARTNER STOCK | Each | 100+ 45,650 € 300+ 43,160 € | Min.: 100 / Vair.: 100 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PRD15-M Series | ||||
BEL / PARTNER STOCK | Each | 5+ 23,020 € 15+ 21,640 € | Min.: 5 / Vair.: 5 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PQP1-M Series | ||||
BEL / PARTNER STOCK | Each | 500+ 8,300 € 1500+ 7,800 € | Min.: 500 / Vair.: 500 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PHP1-M Series | ||||
BEL / PARTNER STOCK | Each | 500+ 11,020 € 1500+ 10,360 € | Min.: 500 / Vair.: 500 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | VEFT1-S-SMT Series | ||||
BEL / PARTNER STOCK | Each | 6+ 19,600 € 18+ 18,420 € | Min.: 6 / Vair.: 6 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PQME3-M Series | ||||
BEL / PARTNER STOCK | Each | 4+ 30,270 € 12+ 28,620 € | Min.: 4 / Vair.: 4 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | VWRAT2 Series | ||||
BEL / PARTNER STOCK | Each | 10+ 13,450 € 30+ 12,640 € | Min.: 10 / Vair.: 10 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PEP1-M Series | ||||
BEL / PARTNER STOCK | Each | 1+ 141,230 € 3+ 133,530 € | Min.: 1 / Vair.: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Q24 Series | ||||
BEL / PARTNER STOCK | Each | 3+ 35,420 € 9+ 33,490 € | Min.: 3 / Vair.: 3 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PQME3-M Series | ||||
BEL / PARTNER STOCK | Each | 3+ 40,630 € 9+ 38,420 € | Min.: 3 / Vair.: 3 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PYBJ15-OM Series | ||||
BEL / PARTNER STOCK | Each | 12+ 10,210 € 36+ 9,600 € | Min.: 12 / Vair.: 12 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PES1-M Series | ||||
BEL / PARTNER STOCK | Each | 500+ 8,640 € 1500+ 8,120 € | Min.: 500 / Vair.: 500 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PES1-M Series | ||||
BEL / PARTNER STOCK | Each | 6+ 19,600 € 18+ 18,420 € | Min.: 6 / Vair.: 6 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PQME3-M Series | ||||
BEL / PARTNER STOCK | Each | 3+ 40,630 € 9+ 38,420 € | Min.: 3 / Vair.: 3 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PYBJ15-OM Series | ||||
BEL / PARTNER STOCK | Each | 6+ 19,600 € 18+ 18,420 € | Min.: 6 / Vair.: 6 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PQME3-M Series |