0
0 preces0,00 €
bez PVN
bez PVN

Isolated Surface Mount DC / DC Converters:

Atrasti 3 952 produkti
Atrodiet milzīgu Isolated Surface Mount DC / DC Converters klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Isolated Surface Mount DC / DC Converters izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
4227435

RoHS

Each
1+
6,470 €
5+
5,280 €
10+
4,890 €
20+
4,530 €
50+
4,170 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
1:1
1W
-
2 Output
-
9V
-
56mA
-
-
-9V
-
-
-56mA
-
-
Unregulated
-
-
1.5kV
3.3V
Fixed
-
8.5mm
7.25mm
15.24mm
2.97V
3.63V
PDSE1-M Series
4227443

RoHS

Each
1+
7,610 €
5+
6,210 €
10+
5,750 €
20+
5,290 €
50+
4,520 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
1:1
1W
-
1 Output
-
12V
-
83mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1.5kV
3.3V
Fixed
-
8.5mm
7.25mm
13.2mm
2.97V
3.63V
PDSE1-M Series
4227444

RoHS

Each
1+
6,470 €
5+
5,280 €
10+
4,890 €
20+
4,530 €
50+
4,170 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
1:1
1W
-
1 Output
-
24V
-
42mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1.5kV
3.3V
Fixed
-
8.5mm
7.25mm
13.2mm
2.97V
3.63V
PDSE1-M Series
4227432

RoHS

Each
1+
6,570 €
5+
5,360 €
10+
4,960 €
20+
4,600 €
50+
4,240 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
1:1
1W
-
1 Output
-
15V
-
67mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1.5kV
3.3V
Fixed
-
8.5mm
7.25mm
13.2mm
2.97V
3.63V
PDSE1-M Series
4227436

RoHS

Each
1+
7,730 €
5+
6,300 €
10+
5,840 €
20+
5,370 €
50+
4,590 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
1:1
1W
-
2 Output
-
12V
-
42mA
-
-
-12V
-
-
-42mA
-
-
Unregulated
-
-
1.5kV
3.3V
Fixed
-
8.5mm
7.25mm
15.24mm
2.97V
3.63V
PDSE1-M Series
4227434

RoHS

Each
1+
7,930 €
5+
6,470 €
10+
5,990 €
20+
5,560 €
50+
5,120 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
1:1
1W
-
2 Output
-
5V
-
100mA
-
-
-5V
-
-
-100mA
-
-
Unregulated
-
-
1.5kV
3.3V
Fixed
-
8.5mm
7.25mm
15.24mm
2.97V
3.63V
PDSE1-M Series
4385866

RoHS

Each
1+
10,660 €
5+
8,690 €
10+
8,060 €
20+
7,680 €
50+
6,880 €
Min.: 1 / Vair.: 1
ITE & Industrial
-
Module
-
1:1
2W
-
1 Output
-
24V
-
83mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1.5kV
5V
Fixed
-
8.5mm
7mm
13.2mm
4.5V
5.5V
PDSE2-M Series
4472679
Each
Iepakojuma iespējas
1+
20,050 €
5+
19,810 €
10+
19,570 €
25+
19,180 €
50+
18,790 €
Min.: 1 / Vair.: 1
-
-
Module
-
-
120W
-
1 Output
-
57V
-
2.2A
-
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
-
Adjustable
-
34.98mm
16.5mm
39.98mm
18V
36V
-
2813006

RoHS

Each
1+
18,190 €
10+
17,230 €
25+
16,860 €
50+
16,590 €
100+
16,320 €
Min.: 1 / Vair.: 1
ITE
-
-
-
4:1
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.6kV
24V
Fixed
Surface Mount Device
9.1mm
9.9mm
13.2mm
9V
36V
TDN 1WISM Series
1007058

RoHS

Each
1+
24,120 €
10+
21,220 €
25+
20,770 €
50+
20,430 €
100+
20,100 €
Min.: 1 / Vair.: 1
ITE
-
-
-
2:1
2W
-
2 Output
-
5V
-
200mA
-
-
-5V
-
-
200mA
-
-
Regulated
-
-
1.5kV
12V
Fixed
Surface Mount Device
13.7mm
8mm
24mm
9V
18V
TES 2N Series
2813313

RoHS

Each
1+
34,100 €
10+
30,340 €
25+
29,690 €
50+
29,210 €
100+
28,730 €
Min.: 1 / Vair.: 1
ITE
-
-
-
4:1
6W
-
2 Output
-
12V
-
250mA
-
-
-12V
-
-
250mA
-
-
Regulated
-
-
1.5kV
24V
Fixed
Surface Mount Device
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
2813306

RoHS

Each
1+
25,570 €
10+
22,370 €
25+
21,920 €
50+
21,480 €
100+
21,030 €
Min.: 1 / Vair.: 1
ITE
-
-
-
4:1
3W
-
2 Output
-
15V
-
100mA
-
-
-15V
-
-
100mA
-
-
Regulated
-
-
1.5kV
48V
Fixed
Surface Mount Device
13.7mm
8mm
24mm
18V
75V
THL 3WISM Series
2813305

RoHS

Each
1+
25,570 €
10+
22,370 €
25+
21,920 €
50+
21,480 €
100+
21,030 €
Min.: 1 / Vair.: 1
ITE
-
-
-
4:1
3W
-
2 Output
-
12V
-
125mA
-
-
-12V
-
-
125mA
-
-
Regulated
-
-
1.5kV
48V
Fixed
Surface Mount Device
13.7mm
8mm
24mm
18V
75V
THL 3WISM Series
2813316

RoHS

Each
1+
32,440 €
10+
28,790 €
25+
28,180 €
50+
27,720 €
100+
27,270 €
Min.: 1 / Vair.: 1
ITE
-
-
-
4:1
6W
-
1 Output
-
5V
-
1.2A
-
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
48V
Fixed
Surface Mount Device
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2813314

RoHS

Each
1+
34,100 €
10+
30,340 €
25+
29,690 €
50+
29,210 €
100+
28,730 €
Min.: 1 / Vair.: 1
ITE
-
-
-
4:1
6W
-
2 Output
-
15V
-
200mA
-
-
-15V
-
-
200mA
-
-
Regulated
-
-
1.5kV
24V
Fixed
Surface Mount Device
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
2813302

RoHS

Each
1+
23,850 €
10+
20,870 €
25+
20,450 €
50+
20,040 €
100+
19,620 €
Min.: 1 / Vair.: 1
ITE
-
-
-
4:1
3W
-
1 Output
-
15V
-
200mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
48V
Fixed
Surface Mount Device
13.7mm
8mm
24mm
18V
75V
THL 3WISM Series
2813291

RoHS

Each
1+
27,540 €
10+
24,600 €
25+
24,070 €
50+
23,680 €
100+
23,290 €
Min.: 1 / Vair.: 1
ITE
-
-
-
4:1
3W
-
1 Output
-
3.3V
-
600mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
24V
Fixed
Surface Mount Device
13.7mm
8mm
24mm
9V
36V
THL 3WISM Series
2813308

RoHS

Each
1+
32,440 €
10+
28,790 €
25+
28,180 €
50+
27,720 €
100+
27,270 €
Min.: 1 / Vair.: 1
ITE
-
-
-
4:1
6W
-
1 Output
-
5V
-
1.2A
-
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
24V
Fixed
Surface Mount Device
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
2813322

RoHS

Each
1+
35,270 €
10+
30,860 €
25+
30,240 €
50+
29,630 €
100+
29,010 €
Min.: 1 / Vair.: 1
ITE
-
-
-
4:1
6W
-
2 Output
-
15V
-
200mA
-
-
-15V
-
-
200mA
-
-
Regulated
-
-
1.5kV
48V
Fixed
Surface Mount Device
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2813318

RoHS

Each
1+
33,500 €
10+
29,310 €
25+
28,720 €
50+
28,140 €
100+
27,550 €
Min.: 1 / Vair.: 1
ITE
-
-
-
4:1
6W
-
1 Output
-
15V
-
400mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
48V
Fixed
Surface Mount Device
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2813299

RoHS

Each
1+
28,660 €
10+
25,080 €
25+
24,580 €
50+
24,080 €
100+
23,580 €
Min.: 1 / Vair.: 1
ITE
-
-
-
4:1
3W
-
1 Output
-
3.3V
-
600mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
48V
Fixed
Surface Mount Device
13.7mm
8mm
24mm
18V
75V
THL 3WISM Series
2813298

RoHS

Each
1+
24,400 €
10+
17,520 €
25+
17,140 €
50+
16,860 €
100+
16,840 €
Min.: 1 / Vair.: 1
ITE
-
-
-
4:1
3W
-
2 Output
-
15V
-
100mA
-
-
-15V
-
-
100mA
-
-
Regulated
-
-
1.5kV
24V
Fixed
Surface Mount Device
13.7mm
8mm
24mm
9V
36V
THL 3WISM Series
2813307

RoHS

Each
1+
37,710 €
10+
33,430 €
25+
32,710 €
50+
32,180 €
100+
31,660 €
Min.: 1 / Vair.: 1
ITE
-
-
-
4:1
6W
-
1 Output
-
3.3V
-
1.45A
-
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
24V
Fixed
Surface Mount Device
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
2813315

RoHS

Each
1+
38,810 €
10+
33,960 €
25+
33,280 €
50+
32,600 €
100+
31,920 €
Min.: 1 / Vair.: 1
ITE
-
-
-
4:1
6W
-
1 Output
-
3.3V
-
1.45A
-
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
48V
Fixed
Surface Mount Device
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2813300

RoHS

Each
1+
23,850 €
10+
20,870 €
25+
20,450 €
50+
20,040 €
100+
19,620 €
Min.: 1 / Vair.: 1
ITE
-
-
-
4:1
3W
-
1 Output
-
5V
-
600mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
48V
Fixed
Surface Mount Device
13.7mm
8mm
24mm
18V
75V
THL 3WISM Series
476-500 no 3952 vienībām
no 159 lapas(-u)

vadošo ražotāju

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account