Isolated Surface Mount DC / DC Converters:
Atrasti 3 952 produktiAtrodiet milzīgu Isolated Surface Mount DC / DC Converters klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Isolated Surface Mount DC / DC Converters izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,350 € 5+ 7,310 € 10+ 7,250 € 20+ 7,130 € 50+ 7,010 € | Min.: 1 / Vair.: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 83mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | |||||
Each | 1+ 23,290 € 10+ 20,490 € 25+ 20,050 € 50+ 19,720 € 100+ 19,400 € | Min.: 1 / Vair.: 1 | ITE | - | - | - | 2:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 4.5V | 9V | TES 2N Series | |||||
Each | 1+ 6,380 € 10+ 5,820 € 25+ 5,690 € 50+ 5,600 € 100+ 5,510 € | Min.: 1 / Vair.: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 85mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+ 13,360 € 5+ 12,430 € 10+ 12,040 € 20+ 11,520 € 50+ 10,990 € | Min.: 1 / Vair.: 1 | Medical | - | DIP | - | 1:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8.7mm | 12.75mm | 4.5V | 5.5V | R2S Series | |||||
Each | 1+ 13,380 € 10+ 12,680 € 25+ 12,410 € 50+ 12,210 € 100+ 12,010 € | Min.: 1 / Vair.: 1 | ITE | - | - | - | 2:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 9V | 18V | TMR 1SM Series | |||||
Each | 1+ 4,760 € 5+ 4,120 € 10+ 4,060 € 20+ 3,990 € 50+ 3,910 € | Min.: 1 / Vair.: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 5V | Fixed | - | 11.1mm | 5.8mm | 12.75mm | 4.5V | 5.5V | R1SX Series | |||||
Each | 1+ 12,570 € 5+ 11,590 € 10+ 11,050 € 20+ 10,810 € 50+ 10,570 € | Min.: 1 / Vair.: 1 | - | - | Surface Mount DIP | - | - | 3W | - | 2 Output | - | 7V | - | 420mA | - | - | -1V | - | - | -100mA | - | - | Unregulated | - | - | 5.2kV | 24V | Fixed | - | 15mm | 8.5mm | 23.4mm | 23.5VDC | 24.5VDC | RA3 Series | |||||
Each | 1+ 16,140 € 5+ 14,120 € 10+ 11,700 € 20+ 10,490 € 50+ 10,280 € | Min.: 1 / Vair.: 1 | - | - | Surface Mount DIP | - | - | 3W | - | 1 Output | - | 8V | - | 375mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 5.2kV | 5V | Fixed | - | 15mm | 8.5mm | 23.4mm | 4.5V | 5.5V | RA3 Series | |||||
Each | 1+ 5,380 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 9V | - | 111mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 5V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | PDSE1-M Series | |||||
Each | 1+ 6,080 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | - | 1:1 | 750mW | - | 1 Output | - | 15V | - | 50mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 5V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 4.75V | 5.25V | PQME1-M Series | |||||
Each | 1+ 4,520 € | Min.: 1 / Vair.: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 24V | - | 42mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE1-M Series | |||||
Each | 1+ 6,170 € 5+ 6,150 € 10+ 6,100 € 20+ 6,000 € 50+ 5,890 € | Min.: 1 / Vair.: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 6V | - | 167mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 11mm | 7.05mm | 12.7mm | 4.5V | 5.5V | MTE1 Series | |||||
Each | 1+ 7,030 € 5+ 7,000 € 10+ 6,950 € 20+ 6,830 € 50+ 6,700 € | Min.: 1 / Vair.: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 12V | Fixed | Surface Mount Device | 8.2mm | 8.5mm | 8.4mm | 10.8V | 13.2V | MTU1 Series | |||||
Each | 1+ 10,140 € 5+ 10,090 € 10+ 10,020 € 20+ 9,850 € 50+ 9,670 € | Min.: 1 / Vair.: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 15V | - | 33mA | - | - | -15V | - | - | 33mA | - | - | Unregulated | - | - | 3kV | 12V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 15.24mm | 10.8V | 13.2V | NTV Series | |||||
Each | 1+ 6,380 € 10+ 5,820 € 25+ 5,690 € 50+ 5,600 € 100+ 5,510 € | Min.: 1 / Vair.: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 65mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ 6,170 € 5+ 6,150 € 10+ 6,100 € 20+ 6,000 € 50+ 5,890 € | Min.: 1 / Vair.: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 11mm | 7.05mm | 12.7mm | 4.5V | 5.5V | MTE1 Series | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 11,450 € 5+ 10,020 € 10+ 8,300 € 20+ 7,440 € 50+ 6,870 € | Min.: 1 / Vair.: 1 | Medical | - | Module | - | 2:1 | 1W | - | 1 Output | - | 12V | - | 83mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 24V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.23mm | 14.99mm | 18V | 36V | MTC1 Series | |||||
Each | 1+ 36,800 € 10+ 34,850 € 25+ 34,110 € 50+ 33,550 € 100+ 33,010 € | Min.: 1 / Vair.: 1 | Medical | - | - | - | 2:1 | 3.5W | - | 1 Output | - | 5V | - | 700mA | - | - | - | - | - | - | - | - | - | - | - | 5kV | 48V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 36V | 75V | TIM 3.5SM Series | |||||
Each | 1+ 15,910 € 10+ 13,920 € 25+ 13,640 € 50+ 13,360 € 100+ 13,080 € | Min.: 1 / Vair.: 1 | ITE | - | - | - | 3:1 | 2W | - | 1 Output | - | 15V | - | 134mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ 18,190 € 10+ 17,230 € 25+ 16,860 € 50+ 16,590 € 100+ 16,320 € | Min.: 1 / Vair.: 1 | ITE | - | - | - | 4:1 | 1W | - | 1 Output | - | 3.3V | - | 300mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ 41,050 € 10+ 35,920 € 25+ 35,200 € 50+ 34,480 € 100+ 33,760 € | Min.: 1 / Vair.: 1 | Medical | - | - | - | 2:1 | 3.5W | - | 2 Output | - | 12V | - | 146mA | - | - | -12V | - | - | 146mA | - | - | - | - | - | 5kV | 12V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 9V | 18V | TIM 3.5SM Series | |||||
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 1+ 7,830 € 5+ 7,470 € 10+ 7,110 € 20+ 6,740 € 50+ 6,380 € | Min.: 1 / Vair.: 1 | ITE | - | Module | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 2kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
Each | 1+ 33,260 € 10+ 31,510 € 25+ 30,830 € 50+ 30,330 € 100+ 29,840 € | Min.: 1 / Vair.: 1 | ITE | - | - | - | 4:1 | 5W | - | 1 Output | - | 5V | - | 1A | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 9.9mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ 36,800 € 10+ 34,850 € 25+ 34,110 € 50+ 33,550 € 100+ 33,010 € | Min.: 1 / Vair.: 1 | Medical | - | - | - | 2:1 | 3.5W | - | 1 Output | - | 12V | - | 292mA | - | - | - | - | - | - | - | - | - | - | - | 5kV | 24V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 18V | 36V | TIM 3.5SM Series | |||||
Each | 1+ 14,860 € 10+ 14,080 € 25+ 13,780 € 50+ 13,550 € 100+ 13,330 € | Min.: 1 / Vair.: 1 | ITE | - | - | - | 2:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series |