Isolated Surface Mount DC / DC Converters:
Atrasti 3 952 produktiAtrodiet milzīgu Isolated Surface Mount DC / DC Converters klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Isolated Surface Mount DC / DC Converters izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,340 € 5+ 15,980 € 10+ 15,610 € 20+ 14,770 € 50+ 13,930 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 5V | - | 1.2A | - | - | - | - | - | - | - | - | - | - | - | 500V | 48V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 21.1mm | 36V | 76V | CC-E Series | |||||
Each | 1+ 26,250 € 10+ 19,910 € 25+ 19,490 € 50+ 19,170 € 100+ 18,860 € | Min.: 1 / Vair.: 1 | ITE | - | - | - | 2:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Pilns tinums | 23+ 22,250 € 115+ 20,380 € 230+ 19,970 € 460+ 19,560 € | Min.: 23 / Vair.: 23 | Gate Drive | - | - | - | 2:1 | 6W | - | 3 Output | - | 15V | - | 240mA | - | - | 5V | - | - | 240mA | - | - | Unregulated | - | - | 5.2kV | 24V | Fixed | - | 31.24mm | 14.19mm | 22.61mm | 18V | 36V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Griežama lente | 1+ 17,200 € 5+ 17,120 € 10+ 17,000 € 20+ 16,900 € 50+ 16,800 € | Min.: 1 / Vair.: 1 | Gate Drive | - | - | - | 2:1 | 3W | - | 3 Output | - | 15V | - | 120mA | - | - | 5V | - | - | 120mA | - | - | Unregulated | - | - | 5.2kV | 12V | Fixed | - | 23.11mm | 14.65mm | 22.61mm | 9V | 18V | MGJ3 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Pilns tinums Iepakojuma iespējas | 180+ 2,970 € 900+ 2,590 € 1800+ 2,430 € 3600+ 2,380 € | Min.: 180 / Vair.: 180 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 4.2kV | 12V | Fixed | Surface Mount Device | 10.46mm | 4.16mm | 13.72mm | 10.8V | 13.2V | NXJ1 Series | ||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 3,920 € 5+ 3,910 € 10+ 3,880 € 20+ 3,810 € 50+ 3,740 € | Min.: 1 / Vair.: 1 | Medical | - | DIP | - | 1:1 | 2W | - | 1 Output | - | 12V | - | 167mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 12V | Fixed | Surface Mount Device | 10.41mm | 4.41mm | 12.7mm | 10.8V | 13.2V | NXE2 Series | |||||
Each (Supplied on Full Reel) Pilns tinums | 30+ 9,170 € 150+ 8,490 € 300+ 7,950 € 600+ 7,790 € | Min.: 30 / Vair.: 30 | Medical | - | DIP | - | 2:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 24V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.25mm | 14.99mm | 18V | 36V | MTC1 Series | |||||
Each (Supplied on Full Reel) Pilns tinums | 180+ 3,540 € 900+ 3,090 € 1800+ 2,890 € 3600+ 2,830 € | Min.: 180 / Vair.: 180 | Medical | - | DIP | - | 1:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 12V | Fixed | Surface Mount Device | 10.41mm | 4.41mm | 12.7mm | 10.8V | 13.2V | NXE2 Series | |||||
Each | 10+ 14,680 € | Min.: 10 / Vair.: 10 | ITE | - | DIP | - | 2:1 | 1W | - | 2 Output | - | 15V | - | 33mA | - | - | -15V | - | - | 33mA | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | ISB01 Series | |||||
Each | 1+ 27,910 € 10+ 26,220 € 25+ 25,660 € 50+ 25,240 € 100+ 24,830 € | Min.: 1 / Vair.: 1 | Medical | - | - | - | 2:1 | 2W | - | 1 Output | - | 15V | - | 134mA | - | - | - | - | - | - | - | - | - | - | - | 5kV | 24V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 18V | 36V | TIM 2SM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 15,640 € 5+ 15,560 € 10+ 15,450 € 20+ 15,370 € 50+ 15,280 € | Min.: 1 / Vair.: 1 | Gate Drive | - | Half Bridge | - | 2:1 | 6W | - | 2 Output | - | 24V | - | 125mA | - | - | 24V | - | - | 125mA | - | - | Unregulated | - | - | 5.7kV | 5V | Fixed | Surface Mount Device | 22.61mm | 14.05mm | 29.51mm | 4.5V | 9V | MGJ6 Series | ||||
Each | 1+ 14,860 € 10+ 14,080 € 25+ 13,780 € 50+ 13,550 € 100+ 13,330 € | Min.: 1 / Vair.: 1 | ITE | - | - | - | 2:1 | 2W | - | 1 Output | - | 12V | - | 167mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 36V | 75V | TRS 2 Series | |||||
Each | 10+ 27,750 € | Min.: 10 / Vair.: 10 | Medical | - | - | - | 3:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | - | - | - | 5kV | 9V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 4.5V | 12V | TIM 2SM Series | |||||
Each | 1+ 35,530 € 5+ 31,090 € 10+ 25,760 € 50+ 25,240 € 100+ 24,730 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | - | 4:1 | 2W | - | 1 Output | - | 24V | - | 83mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 9V | 36V | ISU02 Series Series | |||||
Each | 1+ 8,770 € 5+ 7,810 € 10+ 7,680 € 20+ 7,540 € 50+ 7,400 € | Min.: 1 / Vair.: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 2 Output | - | 15V | - | 33mA | - | - | -15V | - | - | 33mA | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | R1D Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Pilns tinums | 25+ 15,280 € 125+ 14,150 € 250+ 13,240 € 500+ 12,980 € | Min.: 25 / Vair.: 25 | Gate Drive | - | DIP | - | 2:1 | 4.5W | - | 2 Output | - | 15V | - | 300mA | - | - | -5V | - | - | 300mA | - | - | Unregulated | - | - | 5.7kV | 24V | Fixed | Surface Mount Device | 27.81mm | 9.35mm | 39.98mm | 18V | 36V | MGJ6 Series | ||||
Each | 1+ 5,030 € 5+ 4,370 € 10+ 4,300 € 20+ 4,220 € 50+ 4,140 € | Min.: 1 / Vair.: 1 | Medical | - | Module | - | 1:1 | 1W | - | 2 Output | - | 15V | - | 33mA | - | - | -15V | - | - | 33mA | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ 22,850 € 10+ 19,990 € 25+ 19,590 € 50+ 19,190 € 100+ 18,790 € | Min.: 1 / Vair.: 1 | ITE | - | - | - | 4:1 | 1W | - | 2 Output | - | 12V | - | 45mA | - | - | -12V | - | - | 45mA | - | - | Regulated | - | - | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ 27,450 € 10+ 25,460 € 25+ 24,920 € 50+ 24,510 € 100+ 24,110 € | Min.: 1 / Vair.: 1 | ITE | - | - | - | 4:1 | 5W | - | 1 Output | - | 12V | - | 420mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 5WISM Series | |||||
Each | 1+ 16,800 € 10+ 15,910 € 25+ 15,570 € 50+ 15,320 € 100+ 15,070 € | Min.: 1 / Vair.: 1 | ITE | - | - | - | 2:1 | 2W | - | 2 Output | - | 5V | - | 200mA | - | - | -5V | - | - | 200mA | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 34,480 € 5+ 34,200 € 10+ 33,920 € | Min.: 1 / Vair.: 1 | ITE | - | Sixteenth Brick | - | 4:1 | 54W | - | 1 Output | - | 12V | - | 4.5A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | 48V | Fixed, Adjustable | Surface Mount Device | 22.9mm | 9.14mm | 33mm | 18V | 75V | UWS | ||||
Each | 1+ 36,130 € 10+ 34,210 € 25+ 33,480 € 50+ 32,940 € 100+ 32,400 € | Min.: 1 / Vair.: 1 | Medical | - | - | - | 2:1 | 3.5W | - | 1 Output | - | 5V | - | 700mA | - | - | - | - | - | - | - | - | - | - | - | 5kV | 12V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 9V | 18V | TIM 3.5SM Series | |||||
Each | 1+ 18,190 € 10+ 17,230 € 25+ 16,860 € 50+ 16,590 € 100+ 16,320 € | Min.: 1 / Vair.: 1 | ITE | - | - | - | 4:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
Each | 1+ 26,420 € 5+ 25,620 € 10+ 24,840 € 50+ 23,780 € 100+ 23,300 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | - | 3:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 5V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU02 Series Series | |||||
Each | 1+ 25,980 € 5+ 22,740 € 10+ 18,840 € 20+ 16,890 € 50+ 15,590 € | Min.: 1 / Vair.: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 3.3V | - | 303mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1kV | 3.3V | Fixed | Surface Mount Device | 10.7mm | 8.7mm | 15.24mm | 3.135V | 3.465V | R1Z Series |