Isolated Surface Mount DC / DC Converters:
Atrasti 3 952 produktiAtrodiet milzīgu Isolated Surface Mount DC / DC Converters klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Isolated Surface Mount DC / DC Converters izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 32,650 € 10+ 28,570 € 25+ 28,000 € 50+ 27,430 € 100+ 26,860 € | Min.: 1 / Vair.: 1 | Medical | - | - | - | 2:1 | 2W | - | 2 Output | - | 12V | - | 83mA | - | - | -12V | - | - | 83mA | - | - | - | - | - | 5kV | 12V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 9V | 18V | TIM 2SM Series | |||||
Each | 10+ 25,610 € | Min.: 10 / Vair.: 10 | ITE | - | DIP | - | 4:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 48V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 18V | 75V | ISU02 Series | |||||
Each | 1+ 16,340 € 5+ 15,980 € 10+ 15,610 € 20+ 14,770 € 50+ 13,930 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 12V | - | 500mA | - | - | - | - | - | - | - | - | - | - | - | 500V | 24V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 21.1mm | 18V | 36V | CC-E Series | |||||
Each | 1+ 13,150 € 5+ 12,760 € 10+ 12,360 € 50+ 12,110 € 100+ 11,870 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | - | 4:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 24V | Fixed | - | 14.4mm | 8.95mm | 14.65mm | 9V | 36V | ISV02 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 1+ 6,100 € 5+ 6,070 € 10+ 6,030 € 20+ 6,000 € 50+ 5,960 € | Min.: 1 / Vair.: 1 | - | - | Surface Mount DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Regulated | - | - | 5.7kV | 12V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
Each | 1+ 13,050 € 5+ 12,030 € 10+ 11,840 € 20+ 11,620 € 50+ 11,400 € | Min.: 1 / Vair.: 1 | - | - | Surface Mount DIP | - | - | 3W | - | 2 Output | - | 15V | - | 100mA | - | - | -3V | - | - | -500mA | - | - | Unregulated | - | - | 5.2kV | 24V | Fixed | - | 15mm | 8.5mm | 23.4mm | 23.5VDC | 24.5VDC | RA3 Series | |||||
Each | 1+ 16,140 € 5+ 14,120 € 10+ 11,700 € 20+ 10,490 € 50+ 10,280 € | Min.: 1 / Vair.: 1 | - | - | Surface Mount DIP | - | - | 3W | - | 1 Output | - | 8V | - | 375mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 5.2kV | 24V | Fixed | - | 15mm | 8.5mm | 23.4mm | 23.5VDC | 24.5VDC | RA3 Series | |||||
Each | 1+ 18,830 € 5+ 16,480 € 10+ 13,650 € 20+ 12,240 € 50+ 12,000 € | Min.: 1 / Vair.: 1 | - | - | Surface Mount DIP | - | - | 3W | - | 2 Output | - | 15V | - | - | - | - | -5V | - | - | - | - | - | Unregulated | - | - | 5.2kV | 12V | Fixed | - | 15mm | 8.5mm | 23.4mm | 11.5VDC | 12.5VDC | RA3 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 1+ 6,100 € 5+ 6,070 € 10+ 6,030 € 20+ 6,000 € 50+ 5,960 € | Min.: 1 / Vair.: 1 | - | - | Surface Mount DIP | - | 1:1 | 2W | - | 2 Output | - | 20V | - | 80mA | - | - | -5V | - | - | 80mA | - | - | Regulated | - | - | 5.7kV | 12V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
Each | 1+ 17,170 € 5+ 15,020 € 10+ 12,450 € 20+ 11,160 € 50+ 10,940 € | Min.: 1 / Vair.: 1 | - | - | Surface Mount DIP | - | - | 3W | - | 2 Output | - | 7V | - | 420mA | - | - | -1V | - | - | -100mA | - | - | Unregulated | - | - | 5.2kV | 5V | Fixed | - | 15mm | 8.5mm | 23.4mm | 4.5VDC | 5.5VDC | RA3 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 1+ 6,100 € 5+ 6,070 € 10+ 6,030 € 20+ 6,000 € 50+ 5,960 € | Min.: 1 / Vair.: 1 | - | - | Surface Mount DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | - | 80mA | - | - | -9V | - | - | 80mA | - | - | Regulated | - | - | 5.7kV | 12V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
Each | 1+ 12,490 € 5+ 11,470 € 10+ 11,280 € 20+ 11,070 € 50+ 10,860 € | Min.: 1 / Vair.: 1 | - | - | Surface Mount DIP | - | - | 3W | - | 2 Output | - | 15V | - | 100mA | - | - | -3V | - | - | -500mA | - | - | Unregulated | - | - | 5.2kV | 5V | Fixed | - | 15mm | 8.5mm | 23.4mm | 4.5VDC | 5.5VDC | RA3 Series | |||||
Each | 1+ 15,380 € 5+ 13,460 € 10+ 11,150 € 20+ 10,000 € 50+ 9,800 € | Min.: 1 / Vair.: 1 | - | - | Surface Mount DIP | - | - | 3W | - | 1 Output | - | 9V | - | 334mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 5.2kV | 12V | Fixed | - | 15mm | 8.5mm | 23.4mm | 11.5VDC | 12.5VDC | RA3 Series | |||||
Each | 1+ 18,020 € 5+ 15,760 € 10+ 13,060 € 20+ 11,710 € 50+ 11,480 € | Min.: 1 / Vair.: 1 | - | - | Surface Mount DIP | - | - | 3W | - | 2 Output | - | 15V | - | - | - | - | -5V | - | - | - | - | - | Unregulated | - | - | 5.2kV | 24V | Fixed | - | 15mm | 8.5mm | 23.4mm | 23.5VDC | 24.5VDC | RA3 Series | |||||
Each | 1+ 13,600 € 5+ 12,580 € 10+ 12,380 € 20+ 12,150 € 50+ 11,920 € | Min.: 1 / Vair.: 1 | - | - | Surface Mount DIP | - | - | 3W | - | 2 Output | - | 20V | - | 75mA | - | - | -5V | - | - | -300mA | - | - | Unregulated | - | - | 5.2kV | 12V | Fixed | - | 15mm | 8.5mm | 23.4mm | 11.5VDC | 12.5VDC | RA3 Series | |||||
Each | 1+ 13,600 € 5+ 12,580 € 10+ 12,380 € 20+ 12,150 € 50+ 11,920 € | Min.: 1 / Vair.: 1 | - | - | Surface Mount DIP | - | - | 3W | - | 2 Output | - | 15V | - | 100mA | - | - | -3V | - | - | -500mA | - | - | Unregulated | - | - | 5.2kV | 12V | Fixed | - | 15mm | 8.5mm | 23.4mm | 11.5VDC | 12.5VDC | RA3 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 6,030 € 20+ 6,000 € 50+ 5,960 € | Min.: 10 / Vair.: 1 | - | - | Surface Mount DIP | - | 1:1 | 2W | - | 2 Output | - | 20V | - | 80mA | - | - | -5V | - | - | 80mA | - | - | Regulated | - | - | 5.7kV | 12V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
Each | 1+ 17,170 € 5+ 15,020 € 10+ 12,450 € 20+ 11,160 € 50+ 10,940 € | Min.: 1 / Vair.: 1 | - | - | Surface Mount DIP | - | - | 3W | - | 2 Output | - | 15V | - | - | - | - | -3V | - | - | - | - | - | Unregulated | - | - | 5.2kV | 5V | Fixed | - | 15mm | 8.5mm | 23.4mm | 4.5VDC | 5.5VDC | RA3 Series | |||||
Each | 1+ 12,490 € 5+ 11,470 € 10+ 11,280 € 20+ 11,070 € 50+ 10,860 € | Min.: 1 / Vair.: 1 | - | - | Surface Mount DIP | - | - | 3W | - | 2 Output | - | 20V | - | 75mA | - | - | -5V | - | - | -300mA | - | - | Unregulated | - | - | 5.2kV | 5V | Fixed | - | 15mm | 8.5mm | 23.4mm | 4.5VDC | 5.5VDC | RA3 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 6,030 € 20+ 6,000 € 50+ 5,960 € | Min.: 10 / Vair.: 1 | - | - | Surface Mount DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | - | 100mA | - | - | -5V | - | - | 100mA | - | - | Regulated | - | - | 5.7kV | 12V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
Each | 1+ 5,470 € 5+ 4,760 € 10+ 4,690 € 20+ 4,600 € 50+ 4,510 € | Min.: 1 / Vair.: 1 | - | - | Surface Mount DIP | - | 1:1 | 500mW | - | 1 Output | - | 5V | - | 100mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 5V | Fixed | - | 7.5mm | 2.5mm | 10.35mm | 4.5VDC | 5.5VDC | RxxC05TExxS Series | |||||
Each | 1+ 13,050 € 5+ 12,030 € 10+ 11,840 € 20+ 11,620 € 50+ 11,400 € | Min.: 1 / Vair.: 1 | - | - | Surface Mount DIP | - | - | 3W | - | 2 Output | - | 20V | - | 75mA | - | - | -5V | - | - | -300mA | - | - | Unregulated | - | - | 5.2kV | 24V | Fixed | - | 15mm | 8.5mm | 23.4mm | 23.5VDC | 24.5VDC | RA3 Series | |||||
Each | 1+ 15,380 € 5+ 13,460 € 10+ 11,150 € 20+ 10,000 € 50+ 9,800 € | Min.: 1 / Vair.: 1 | - | - | Surface Mount DIP | - | - | 3W | - | 1 Output | - | 8V | - | 375mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 5.2kV | 12V | Fixed | - | 15mm | 8.5mm | 23.4mm | 11.5VDC | 12.5VDC | RA3 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 6,030 € 20+ 6,000 € 50+ 5,960 € | Min.: 10 / Vair.: 1 | - | - | Surface Mount DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | - | 80mA | - | - | -9V | - | - | 80mA | - | - | Regulated | - | - | 5.7kV | 12V | Fixed | - | 14.99mm | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | ||||
Each | 1+ 24,120 € 10+ 21,220 € 25+ 20,770 € 50+ 20,430 € 100+ 20,100 € | Min.: 1 / Vair.: 1 | ITE | - | - | - | 2:1 | 2W | - | 2 Output | - | 15V | - | 65mA | - | - | -15V | - | - | 65mA | - | - | Regulated | - | - | 1.5kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 4.5VDC | 9V | TES 2N Series |