0
0 preces0,00 €
bez PVN
bez PVN

Isolated Surface Mount DC / DC Converters:

Atrasti 3 952 produkti
Atrodiet milzīgu Isolated Surface Mount DC / DC Converters klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Isolated Surface Mount DC / DC Converters izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
4130173

RoHS

Each
1+
4,470 €
5+
4,210 €
10+
3,840 €
50+
3,360 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
-
1W
-
1 Output
-
3.3V
-
303mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1.5kV
12V
Fixed
-
8.5mm
7.25mm
13.2mm
10.8V
13.2V
IES01 Series
4130187

RoHS

Each
1+
3,800 €
5+
3,720 €
10+
3,650 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
-
2W
-
1 Output
-
15V
-
133mA
-
-
-
-
-
-
-
-
Unregulated
-
-
1.5kV
12V
Fixed
-
8.5mm
7.25mm
13.2mm
10.8V
13.2V
IES02 Series
4227439

RoHS

Each
1+
6,570 €
5+
5,360 €
10+
4,960 €
20+
4,600 €
50+
4,240 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
1:1
1W
-
2 Output
-
24V
-
21mA
-
-
-24V
-
-
-21mA
-
-
Unregulated
-
-
1.5kV
3.3V
Fixed
-
8.5mm
7.25mm
15.24mm
2.97V
3.63V
PDSE1-M Series
4227433

RoHS

Each
1+
6,570 €
5+
5,360 €
10+
4,960 €
20+
4,600 €
50+
4,240 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
1:1
1W
-
2 Output
-
3.3V
-
152mA
-
-
-3.3V
-
-
-152mA
-
-
Unregulated
-
-
1.5kV
3.3V
Fixed
-
8.5mm
7.25mm
15.24mm
2.97V
3.63V
PDSE1-M Series
4155289

RoHS

Each
1+
23,580 €
5+
22,870 €
10+
22,160 €
20+
21,720 €
Min.: 1 / Vair.: 1
-
-
Surface Mount DIP
-
4:1
3W
-
1 Output
-
5V
-
600mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.6kV
24V
Fixed
-
9.1mm
10.2mm
13.2mm
9V
36V
R3M Series
4175968

RoHS

Each
1+
14,190 €
10+
13,440 €
25+
13,150 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
-
1W
-
2 Output
-
12V
-
42mA
-
-
-12V
-
-
42mA
-
-
Regulated
-
-
3kV
12V
Fixed
-
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
4063589

RoHS

Each
1+
10,300 €
5+
9,290 €
10+
9,140 €
20+
8,970 €
50+
8,800 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
-
3W
-
1 Output
-
12V
-
250mA
-
-
-
-
-
-
-
-
Regulated
-
-
2kV
24V
Fixed
-
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
4155272

RoHS

Each
1+
18,700 €
5+
18,140 €
10+
17,580 €
20+
17,020 €
50+
16,460 €
Min.: 1 / Vair.: 1
-
-
Surface Mount DIP
-
4:1
1W
-
1 Output
-
5V
-
200mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.6kV
12V
Fixed
-
9.1mm
10.2mm
13.2mm
4.5V
18V
R1M Series
4063597

RoHS

Each
1+
23,970 €
5+
20,970 €
10+
17,380 €
20+
15,580 €
50+
14,380 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
-
3W
-
2 Output
-
12V
-
125mA
-
-
-12V
-
-
-125mA
-
-
Regulated
-
-
3kV
24V
Fixed
-
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
4063580

RoHS

Each
1+
20,770 €
5+
18,170 €
10+
15,060 €
20+
13,500 €
50+
12,460 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
-
3W
-
1 Output
-
24V
-
125mA
-
-
-
-
-
-
-
-
Regulated
-
-
2kV
12V
Fixed
-
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4063596

RoHS

Each
1+
10,770 €
5+
9,740 €
10+
9,580 €
20+
9,400 €
50+
9,220 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
-
3W
-
2 Output
-
12V
-
125mA
-
-
-12V
-
-
-125mA
-
-
Regulated
-
-
2kV
24V
Fixed
-
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
4051158

RoHS

Date/Lot Code

Each
1+
14,440 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
4:1
3W
-
1 Output
-
12V
-
250mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
24V
Fixed, Adjustable
-
10.4mm
11.5mm
15.7mm
9V
36V
CCG3 Series
4063590

RoHS

Each
1+
22,750 €
5+
19,910 €
10+
16,490 €
20+
14,790 €
50+
13,650 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
-
3W
-
1 Output
-
12V
-
250mA
-
-
-
-
-
-
-
-
Regulated
-
-
3kV
24V
Fixed
-
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
4175965

RoHS

Each
1+
15,510 €
10+
14,700 €
25+
14,380 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
-
1W
-
1 Output
-
12V
-
84mA
-
-
-
-
-
-
-
-
Regulated
-
-
3kV
12V
Fixed
-
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
4063588

RoHS

Each
1+
22,750 €
5+
19,910 €
10+
16,490 €
20+
14,790 €
50+
13,650 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
-
3W
-
1 Output
-
5V
-
600mA
-
-
-
-
-
-
-
-
Regulated
-
-
3kV
24V
Fixed
-
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
4063577

RoHS

Each
1+
22,750 €
5+
19,910 €
10+
16,490 €
20+
14,790 €
50+
13,650 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
-
3W
-
1 Output
-
12V
-
250mA
-
-
-
-
-
-
-
-
Regulated
-
-
3kV
12V
Fixed
-
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4063587

RoHS

Each
1+
10,880 €
5+
9,940 €
10+
9,620 €
20+
9,320 €
50+
9,010 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
-
3W
-
1 Output
-
5V
-
600mA
-
-
-
-
-
-
-
-
Regulated
-
-
2kV
24V
Fixed
-
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
4051167

RoHS

Date/Lot Code

Each
1+
14,440 €
5+
14,180 €
10+
13,910 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
4:1
2.64W
-
1 Output
-
3.3V
-
800mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
48V
Fixed, Adjustable
-
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
4063575

RoHS

Each
1+
22,750 €
5+
19,910 €
10+
16,490 €
20+
14,790 €
50+
13,650 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
-
3W
-
1 Output
-
5V
-
600mA
-
-
-
-
-
-
-
-
Regulated
-
-
3kV
12V
Fixed
-
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4175966

RoHS

Each
1+
13,180 €
10+
12,500 €
25+
12,220 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
-
1W
-
1 Output
-
15V
-
68mA
-
-
-
-
-
-
-
-
Regulated
-
-
3kV
12V
Fixed
-
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
4026702

RoHS

Date/Lot Code

Each
1+
19,970 €
10+
19,460 €
25+
18,470 €
168+
17,040 €
336+
16,950 €
Citas cenas...
Min.: 1 / Vair.: 1
Industrial
3V
BGA-38, Micro Module
40V
-
-
BGA
1 Output
38Pins
-
450mA
-
-
-
-
-
2.5V
-
24V
-
Regulated
125°C
Isolated Flyback
2kV
-
Adjustable
-
9mm
4.92mm
11.25mm
2.8V
40V
LTM8067 Series
4155285

RoHS

Each
1+
21,390 €
5+
20,750 €
10+
20,110 €
20+
19,710 €
Min.: 1 / Vair.: 1
-
-
Surface Mount DIP
-
4:1
2W
-
1 Output
-
12V
-
167mA
-
-
-
-
-
-
-
-
Regulated
-
-
1.6kV
24V
Fixed
-
9.1mm
10.2mm
13.2mm
9V
36V
R2M Series
4063578

RoHS

Each
1+
13,930 €
5+
12,940 €
10+
12,730 €
20+
12,490 €
50+
12,250 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
-
3W
-
1 Output
-
15V
-
200mA
-
-
-
-
-
-
-
-
Regulated
-
-
2kV
12V
Fixed
-
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4163287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
3,610 €
5+
3,590 €
10+
3,560 €
20+
3,280 €
50+
3,160 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount Device
-
-
1W
-
1 Output
-
12V
-
83.3mA
-
-
-
-
-
-
-
-
-
-
-
3kV
12V
Fixed
-
12mm
4.25mm
14.5mm
10.8V
13.2V
MGN1 Series
4175969

RoHS

Each
1+
14,190 €
10+
13,440 €
25+
13,150 €
Min.: 1 / Vair.: 1
ITE
-
Surface Mount DIP
-
-
1W
-
2 Output
-
15V
-
33mA
-
-
-15V
-
-
33mA
-
-
Regulated
-
-
3kV
12V
Fixed
-
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
176-200 no 3952 vienībām
no 159 lapas(-u)

vadošo ražotāju

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account