CC-E Series Isolated Surface Mount DC / DC Converters:
Atrasti 55 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 26,880 € 5+ 26,470 € 10+ 26,050 € 20+ 25,530 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 500V | 24V | Fixed, Adjustable | 35.56mm | 8.8mm | 22.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ 11,480 € 5+ 11,270 € 10+ 11,060 € 20+ 10,440 € 50+ 9,820 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 500V | 24V | Fixed, Adjustable | 22.86mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ 11,480 € 5+ 11,270 € 10+ 11,060 € 20+ 10,440 € 50+ 9,820 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 500V | 24V | Fixed, Adjustable | 22.86mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ 16,340 € 5+ 15,980 € 10+ 15,610 € 20+ 14,770 € 50+ 13,930 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 500V | 12V | Fixed, Adjustable | 22.86mm | 8.8mm | 21.1mm | 9V | 18V | CC-E Series | |||||
Each | 1+ 15,260 € 5+ 13,350 € 10+ 11,060 € 20+ 10,840 € 50+ 10,620 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 800mA | - | - | 500V | 48V | Fixed, Adjustable | 22.86mm | 8.8mm | 16.6mm | 36V | 76V | CC-E Series | |||||
Each | 1+ 16,340 € 5+ 15,980 € 10+ 15,610 € 20+ 14,770 € 50+ 13,930 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 500V | 24V | Fixed, Adjustable | 22.86mm | 8.8mm | 21.1mm | 18V | 36V | CC-E Series | |||||
Each | 1+ 9,930 € 5+ 9,690 € 10+ 9,450 € 20+ 8,950 € 50+ 8,450 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | 500V | 24V | Fixed, Adjustable | 16.51mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ 16,340 € 5+ 15,980 € 10+ 15,610 € 20+ 14,770 € 50+ 13,930 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 500V | 24V | Fixed, Adjustable | 22.86mm | 8.8mm | 21.1mm | 18V | 36V | CC-E Series | |||||
Each | 1+ 16,340 € 5+ 15,980 € 10+ 15,610 € 20+ 14,770 € 50+ 13,930 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 500V | 48V | Fixed, Adjustable | 22.86mm | 8.8mm | 21.1mm | 36V | 76V | CC-E Series | |||||
Each | 1+ 16,340 € 5+ 15,980 € 10+ 15,610 € 20+ 14,770 € 50+ 13,930 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 500V | 24V | Fixed, Adjustable | 22.86mm | 8.8mm | 21.1mm | 18V | 36V | CC-E Series | |||||
Each | 1+ 11,480 € 5+ 11,270 € 10+ 11,060 € 20+ 10,440 € 50+ 9,820 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 800mA | - | - | 500V | 5V | Fixed, Adjustable | 22.86mm | 8.8mm | 16.6mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ 26,880 € 5+ 26,470 € 10+ 26,050 € 20+ 25,530 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 800mA | - | - | 500V | 5V | Fixed, Adjustable | 35.56mm | 8.8mm | 22.6mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ 9,930 € 5+ 9,690 € 10+ 9,450 € 20+ 8,950 € 50+ 8,450 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 1.5W | 2 Output | 12V | 60mA | -12V | 60mA | 500V | 5V | Fixed, Adjustable | 16.51mm | 8.8mm | 16.6mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ 26,880 € 5+ 26,470 € 10+ 26,050 € 20+ 25,530 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 500V | 5V | Fixed, Adjustable | 35.56mm | 8.8mm | 22.6mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ 16,340 € 5+ 15,980 € 10+ 15,610 € 20+ 14,770 € 50+ 13,930 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 500V | 5V | Fixed, Adjustable | 22.86mm | 8.8mm | 21.1mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ 26,880 € 5+ 26,470 € 10+ 26,050 € 20+ 25,530 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 500V | 12V | Fixed, Adjustable | 35.56mm | 8.8mm | 22.6mm | 9V | 18V | CC-E Series | |||||
Each | 1+ 16,340 € 5+ 15,980 € 10+ 15,610 € 20+ 14,770 € 50+ 13,930 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | 500V | 5V | Fixed, Adjustable | 22.86mm | 8.8mm | 21.1mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ 9,930 € 5+ 9,690 € 10+ 9,450 € 20+ 8,950 € 50+ 8,450 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 1.5W | 1 Output | 3.3V | 400mA | - | - | 500V | 5V | Fixed, Adjustable | 16.51mm | 8.8mm | 16.6mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ 9,930 € 5+ 9,690 € 10+ 9,450 € 20+ 8,950 € 50+ 8,450 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 1.5W | 1 Output | 12V | 125mA | - | - | 500V | 12V | Fixed, Adjustable | 16.51mm | 8.8mm | 16.6mm | 9V | 18V | CC-E Series | |||||
Each | 1+ 9,930 € 5+ 9,690 € 10+ 9,450 € 20+ 8,950 € 50+ 8,450 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 1.5W | 2 Output | 12V | 60mA | -12V | 60mA | 500V | 24V | Fixed, Adjustable | 16.51mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ 26,880 € 5+ 26,470 € 10+ 26,050 € 20+ 25,530 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 1A | - | - | 500V | 24V | Fixed, Adjustable | 35.56mm | 8.8mm | 22.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ 11,480 € 5+ 11,270 € 10+ 11,060 € 20+ 10,440 € 50+ 9,820 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 500V | 12V | Fixed, Adjustable | 22.86mm | 8.8mm | 16.6mm | 9V | 18V | CC-E Series | |||||
Each | 1+ 9,930 € 5+ 9,690 € 10+ 9,450 € 20+ 8,950 € 50+ 8,450 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | 500V | 5V | Fixed, Adjustable | 16.51mm | 8.8mm | 16.6mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ 11,480 € 5+ 11,270 € 10+ 11,060 € 20+ 10,440 € 50+ 9,820 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 800mA | - | - | 500V | 24V | Fixed, Adjustable | 22.86mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ 11,480 € 5+ 11,270 € 10+ 11,060 € 20+ 10,440 € 50+ 9,820 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 500V | 48V | Fixed, Adjustable | 22.86mm | 8.8mm | 16.6mm | 36V | 76V | CC-E Series |