CCG3 Series Isolated Surface Mount DC / DC Converters:
Atrasti 36 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,440 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ 14,440 € 5+ 14,180 € 10+ 13,910 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ 25,080 € 5+ 21,940 € 10+ 18,180 € 20+ 16,300 € 50+ 15,970 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ 14,440 € 5+ 14,180 € 10+ 13,910 € 20+ 13,630 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ 13,910 € 5+ 13,630 € 10+ 13,350 € 20+ 13,080 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | -130mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ 16,920 € 5+ 16,610 € 10+ 16,300 € 20+ 15,680 € 50+ 15,050 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
Each | 1+ 14,440 € 5+ 14,180 € 10+ 13,910 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
Each | 1+ 16,920 € 5+ 16,610 € 10+ 16,300 € 20+ 15,680 € 50+ 15,050 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
Each | 1+ 16,920 € 5+ 16,610 € 10+ 16,300 € 20+ 15,680 € 50+ 15,050 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ 16,920 € 5+ 16,610 € 10+ 16,300 € 20+ 15,680 € 50+ 15,050 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | -130mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ 16,920 € 5+ 16,610 € 10+ 16,300 € 20+ 15,680 € 50+ 15,050 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ 16,920 € 5+ 16,610 € 10+ 16,300 € 20+ 15,680 € 50+ 15,050 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ 16,920 € 5+ 16,610 € 10+ 16,300 € 20+ 15,680 € 50+ 15,050 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
Each | 1+ 16,920 € 5+ 16,610 € 10+ 16,300 € 20+ 15,680 € 50+ 15,050 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ 16,920 € 5+ 16,610 € 10+ 16,300 € 20+ 15,680 € 50+ 15,050 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ 16,920 € 5+ 16,610 € 10+ 16,300 € 20+ 15,680 € 50+ 15,050 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | -130mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
Each | 1+ 16,920 € 5+ 16,610 € 10+ 16,300 € 20+ 15,680 € 50+ 15,050 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
TDK-LAMBDA | Each | 1+ 19,240 € 10+ 18,540 € 25+ 17,830 € 50+ 17,110 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | -130mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | ||||
TDK-LAMBDA | Each | 1+ 19,240 € 10+ 18,540 € 25+ 17,830 € 50+ 17,110 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | ||||
TDK-LAMBDA | Each | 1+ 19,240 € 10+ 18,540 € 25+ 17,830 € 50+ 17,110 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | ||||
TDK-LAMBDA | Each | 1+ 19,240 € 10+ 18,540 € 25+ 17,830 € 50+ 17,110 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | ||||
TDK-LAMBDA | Each | 1+ 19,240 € 10+ 18,540 € 25+ 17,830 € 50+ 17,110 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | ||||
TDK-LAMBDA | Each | 1+ 19,240 € 10+ 18,540 € 25+ 17,830 € 50+ 17,110 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | ||||
TDK-LAMBDA | Each | 1+ 19,240 € 10+ 18,540 € 25+ 17,830 € 50+ 17,110 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | ||||
TDK-LAMBDA | Each | 1+ 18,090 € 10+ 17,430 € 25+ 16,760 € 50+ 16,080 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series |