CCG6 Series Isolated Surface Mount DC / DC Converters:
Atrasti 18 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,730 € 5+ 22,550 € 10+ 22,360 € 20+ 21,910 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Module | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 24V | Fixed | 12.4mm | 11.8mm | 19mm | 9V | 36V | CCG6 Series | |||||
Each | 1+ 22,730 € 5+ 22,550 € 10+ 22,360 € 20+ 21,910 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Module | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | -200mA | 1.5kV | 12V | Fixed | 12.4mm | 11.8mm | 19mm | 4.5V | 18V | CCG6 Series | |||||
Each | 1+ 22,730 € 5+ 22,550 € 10+ 22,360 € 20+ 21,910 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Module | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 24V | Fixed | 12.4mm | 11.8mm | 19mm | 9V | 36V | CCG6 Series | |||||
Each | 1+ 22,730 € 5+ 22,550 € 10+ 22,360 € 20+ 21,910 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Module | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 12V | Fixed | 12.4mm | 11.8mm | 19mm | 4.5V | 18V | CCG6 Series | |||||
Each | 1+ 22,730 € 5+ 22,550 € 10+ 22,360 € 20+ 21,910 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Module | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | -200mA | 1.5kV | 48V | Fixed | 12.4mm | 11.8mm | 19mm | 18V | 76V | CCG6 Series | |||||
Each | 1+ 22,730 € 5+ 22,550 € 10+ 22,360 € 20+ 21,910 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Module | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | -250mA | 1.5kV | 24V | Fixed | 12.4mm | 11.8mm | 19mm | 9V | 36V | CCG6 Series | |||||
Each | 1+ 22,730 € 5+ 22,550 € 10+ 22,360 € 20+ 21,910 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Module | 4:1 | 6W | 1 Output | 3.3V | 1.6A | - | - | 1.5kV | 24V | Fixed | 12.4mm | 11.8mm | 19mm | 9V | 36V | CCG6 Series | |||||
Each | 1+ 22,730 € 5+ 22,550 € 10+ 22,360 € 20+ 21,910 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Module | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 12V | Fixed | 12.4mm | 11.8mm | 19mm | 4.5V | 18V | CCG6 Series | |||||
Each | 1+ 22,730 € 5+ 22,550 € 10+ 22,360 € 20+ 21,910 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Module | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 12V | Fixed | 12.4mm | 11.8mm | 19mm | 4.5V | 18V | CCG6 Series | |||||
Each | 1+ 41,720 € 5+ 36,510 € 10+ 30,250 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Module | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 48V | Fixed | 12.4mm | 11.8mm | 19mm | 18V | 76V | CCG6 Series | |||||
Each | 1+ 22,730 € 5+ 22,550 € 10+ 22,360 € 20+ 21,910 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Module | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 48V | Fixed | 12.4mm | 11.8mm | 19mm | 18V | 76V | CCG6 Series | |||||
Each | 1+ 22,730 € 5+ 22,550 € 10+ 22,360 € 20+ 21,910 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Module | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | -250mA | 1.5kV | 48V | Fixed | 12.4mm | 11.8mm | 19mm | 18V | 76V | CCG6 Series | |||||
Each | 1+ 22,730 € 5+ 22,550 € 10+ 22,360 € 20+ 21,910 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Module | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 24V | Fixed | 12.4mm | 11.8mm | 19mm | 9V | 36V | CCG6 Series | |||||
Each | 1+ 22,730 € 5+ 22,550 € 10+ 22,360 € 20+ 21,910 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Module | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | -250mA | 1.5kV | 12V | Fixed | 12.4mm | 11.8mm | 19mm | 4.5V | 18V | CCG6 Series | |||||
Each | 1+ 22,730 € 5+ 22,550 € 10+ 22,360 € 20+ 21,910 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Module | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 48V | Fixed | 12.4mm | 11.8mm | 19mm | 18V | 76V | CCG6 Series | |||||
Each | 1+ 22,730 € 5+ 22,550 € 10+ 22,360 € 20+ 21,910 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Module | 4:1 | 6W | 1 Output | 3.3V | 1.6A | - | - | 1.5kV | 48V | Fixed | 12.4mm | 11.8mm | 19mm | 18V | 76V | CCG6 Series | |||||
Each | 1+ 22,730 € 5+ 22,550 € 10+ 22,360 € 20+ 21,910 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Module | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | -200mA | 1.5kV | 24V | Fixed | 12.4mm | 11.8mm | 19mm | 9V | 36V | CCG6 Series | |||||
Each | 1+ 22,730 € 5+ 22,550 € 10+ 22,360 € 20+ 21,910 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Module | 4:1 | 6W | 1 Output | 3.3V | 1.6A | - | - | 1.5kV | 12V | Fixed | 12.4mm | 11.8mm | 19mm | 4.5V | 18V | CCG6 Series |