DCP01B Series Isolated Surface Mount DC / DC Converters:
Atrasti 7 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123102 RoHS | Each | 1+ 36,770 € 5+ 32,170 € 10+ 26,660 € 50+ 23,900 € 100+ 22,060 € | Min.: 1 / Vair.: 1 | Industrial | 21.6V | Module | 26.4V | - | 1W | SOP | 2 Output | 14Pins | 15V | 33mA | 66mA | 15V | -15V | 66mA | 800kHz | Unregulated | 100°C | 1kV | 24V | Fixed | - | 7.11mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | ||||
3123099 RoHS | Each | 1+ 25,920 € 5+ 22,680 € 10+ 18,790 € 50+ 16,850 € 100+ 15,550 € | Min.: 1 / Vair.: 1 | Industrial | 4.5V | Module | 5.5V | - | 1W | SOP | 2 Output | 14Pins | 12V | 41mA | 83mA | 12V | -12V | 83mA | 800kHz | Unregulated | 100°C | 1kV | 5V | Fixed | - | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | ||||
3009708 RoHS | Each | 1+ 30,630 € 5+ 26,800 € 10+ 22,210 € 50+ 19,910 € 100+ 18,380 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | Unregulated | - | 1kV | 24V | Fixed | Surface Mount Device | 7.611mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | ||||
3008343 RoHS | Each | 1+ 17,250 € | Min.: 1 / Vair.: 1 | Industrial | 4.5V | Module | 5.5V | - | 1W | SOP | 1 Output | 14Pins | 12V | 83mA | 83mA | 12V | - | - | 800kHz | Unregulated | 100°C | 1kV | 5V | Fixed | - | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | ||||
3008340 RoHS | TEXAS INSTRUMENTS | Each | 1+ 25,920 € 5+ 22,680 € 10+ 18,790 € 50+ 16,850 € 100+ 15,550 € | Min.: 1 / Vair.: 1 | Industrial | 4.5V | Module | 5.5V | - | 1W | SOP | 1 Output | 7Pins | 5V | 200mA | 200mA | 5V | - | - | 800kHz | Unregulated | 100°C | 1kV | 5V | Fixed | - | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
1461015 RoHS | TEXAS INSTRUMENTS | Each | 1+ 8,150 € 10+ 7,470 € 25+ 7,350 € 50+ 7,120 € 100+ 6,430 € Citas cenas... | Min.: 1 / Vair.: 1 | Industrial | 4.5V | Module | 5.5V | - | 1W | SOP | 1 Output | 14Pins | 12V | 83mA | 83mA | 12V | - | - | 800kHz | Unregulated | 100°C | 1kV | 5V | Fixed | - | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
2323477 RoHS | TEXAS INSTRUMENTS | Each | 1+ 8,480 € 10+ 7,730 € 25+ 7,610 € 50+ 7,370 € 100+ 6,660 € Citas cenas... | Min.: 1 / Vair.: 1 | Industrial | 21.6V | Module | 26.4V | - | 1W | SOP | 2 Output | 14Pins | 15V | 33mA | 66mA | 15V | -15V | 66mA | 800kHz | Unregulated | 100°C | 1kV | 24V | Fixed | - | 7.11mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series |