DCV01 Series Isolated Surface Mount DC / DC Converters:
Atrasti 3 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123117 RoHS | TEXAS INSTRUMENTS | Each | 1+ 30,520 € 5+ 26,700 € 10+ 22,120 € 50+ 19,840 € 100+ 18,310 € | Min.: 1 / Vair.: 1 | Industrial | 4.5V | Module | 5.5V | 1W | SOP | 1 Output | 14Pins | 5V | 200mA | 200mA | 5V | - | - | 400kHz | Unregulated | 85°C | 1.5kV | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCV01 Series | |||
1754818 RoHS | TEXAS INSTRUMENTS | Each | 1+ 6,630 € | Min.: 1 / Vair.: 1 | Industrial | 4.5V | Module | 5.5V | 1W | SOP | 2 Output | 14Pins | 12V | 40mA | 83mA | 12V | -12V | 83mA | 400kHz | Unregulated | 85°C | 1.5kV | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCV01 Series | |||
1461041 RoHS | TEXAS INSTRUMENTS | Each | 1+ 9,190 € 10+ 8,420 € 25+ 8,280 € 50+ 8,070 € 100+ 7,250 € Citas cenas... | Min.: 1 / Vair.: 1 | Industrial | 4.5V | Module | 5.5V | 1W | SOP | 1 Output | 14Pins | 5V | 200mA | 200mA | 5V | - | - | 400kHz | Unregulated | 85°C | 1.5kV | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCV01 Series |