MGN1 Series Isolated Surface Mount DC / DC Converters:
Atrasti 6 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Griežama lente | 1+ 3,610 € 5+ 3,590 € 10+ 3,560 € 20+ 3,280 € 50+ 3,160 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount Device | 1W | 1 Output | 12V | 83.3mA | - | - | 3kV | 12V | Fixed | 12mm | 4.25mm | 14.5mm | 10.8V | 13.2V | MGN1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Griežama lente | 1+ 3,860 € 5+ 3,840 € 10+ 3,820 € 20+ 3,750 € 50+ 3,680 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount Device | 1W | 2 Output | 6V | 111mA | -3V | 111mA | 3kV | 5V | Fixed | 12mm | 4.25mm | 16mm | 4.5V | 5.5V | MGN1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Griežama lente | 1+ 3,070 € 5+ 3,050 € 10+ 3,030 € 20+ 2,970 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount Device | 1W | 1 Output | 8V | 125mA | - | - | 3kV | 12V | Fixed | 12mm | 4.25mm | 14.5mm | 10.8V | 13.2V | MGN1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Griežama lente | 1+ 3,600 € 5+ 3,580 € 10+ 3,550 € 20+ 3,490 € 50+ 3,430 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount Device | 1W | 1 Output | 8V | 125mA | - | - | 3kV | 5V | Fixed | 12mm | 4.25mm | 14.5mm | 4.5V | 5.5V | MGN1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Griežama lente | 1+ 3,600 € 5+ 3,580 € 10+ 3,550 € 20+ 3,490 € 50+ 3,430 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount Device | 1W | 1 Output | 12V | 83.3mA | - | - | 3kV | 5V | Fixed | 12mm | 4.25mm | 14.5mm | 4.5V | 5.5V | MGN1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Griežama lente | 1+ 3,860 € 5+ 3,840 € 10+ 3,820 € 20+ 3,750 € 50+ 3,680 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount Device | 1W | 2 Output | 6V | 111mA | -3V | 111mA | 3kV | 12V | Fixed | 12mm | 4.25mm | 16mm | 10.8V | 13.2V | MGN1 Series |