MPA-XT Isolated Surface Mount DC / DC Converters:
Atrasti 13 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,380 € 10+ 3,210 € 25+ 2,990 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | MPA-XT | |||||
Each | 1+ 3,270 € 15+ 3,010 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | MPA-XT | |||||
Each | 1+ 2,680 € 15+ 2,470 € 50+ 2,240 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPA-XT | |||||
Each | 1+ 2,680 € 15+ 2,470 € 50+ 2,240 € 150+ 2,040 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPA-XT | |||||
Each | 1+ 2,640 € 15+ 2,430 € 50+ 2,190 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPA-XT | |||||
Each | 1+ 3,320 € 15+ 3,060 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | MPA-XT | |||||
Each | 1+ 2,820 € 15+ 2,600 € 50+ 2,350 € 150+ 2,150 € 250+ 1,970 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | MPA-XT | |||||
Each | 1+ 3,210 € 10+ 3,050 € 25+ 2,840 € 75+ 2,440 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | MPA-XT | |||||
Each | 1+ 2,640 € 15+ 2,430 € 50+ 2,190 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPA-XT | |||||
Each | 1+ 2,290 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | MPA-XT | |||||
Each | 1+ 3,240 € 10+ 3,080 € 25+ 2,860 € 75+ 2,680 € 150+ 2,460 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | MPA-XT | |||||
Each | 1+ 3,350 € 10+ 2,620 € 25+ 2,330 € 100+ 2,190 € 250+ 2,050 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | MPA-XT | |||||
Each | 1+ 3,320 € 10+ 3,160 € 25+ 2,940 € 75+ 2,740 € 150+ 2,520 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 15.24mm | 13.5V | 16.5V | MPA-XT |