MTU Series Isolated Surface Mount DC / DC Converters:
Atrasti 10 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,030 € 5+ 7,000 € 10+ 6,950 € 20+ 6,830 € 50+ 6,700 € | Min.: 1 / Vair.: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU Series | |||||
Each | 1+ 7,820 € 5+ 7,780 € 10+ 7,730 € 20+ 7,590 € 50+ 7,450 € | Min.: 1 / Vair.: 1 | ITE | 1:1 | 2W | 1 Output | 24V | 83mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU Series | |||||
Each | 1+ 7,030 € 5+ 7,000 € 10+ 6,950 € 20+ 6,830 € 50+ 6,700 € | Min.: 1 / Vair.: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 8.2mm | 8.5mm | 8.4mm | 10.8V | 13.2V | MTU Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 7,030 € 5+ 7,000 € 10+ 6,950 € 20+ 6,830 € 50+ 6,700 € | Min.: 1 / Vair.: 1 | - | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU Series | ||||
Each | 1+ 7,820 € 5+ 7,780 € 10+ 7,730 € 20+ 7,590 € 50+ 7,450 € | Min.: 1 / Vair.: 1 | ITE | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 7,030 € 5+ 7,000 € 10+ 6,950 € 20+ 6,830 € 50+ 6,700 € | Min.: 1 / Vair.: 1 | - | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 7,030 € 5+ 7,000 € 10+ 6,950 € 20+ 6,830 € 50+ 6,700 € | Min.: 1 / Vair.: 1 | - | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU Series | ||||
Each | 1+ 7,680 € 5+ 7,000 € 10+ 6,960 € 20+ 6,870 € 50+ 6,370 € | Min.: 1 / Vair.: 1 | ITE | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 8.2mm | 8.5mm | 8.4mm | 10.8V | 13.2V | MTU Series | |||||
Each | 1+ 2,130 € 5+ 2,000 € 10+ 1,900 € 25+ 1,810 € 50+ 1,710 € Citas cenas... | Min.: 1 / Vair.: 1 | - | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 8.2mm | 8.5mm | 8.4mm | 10.8V | 13.2V | MTU Series | |||||
Each | 1+ 6,710 € 5+ 6,580 € 10+ 6,440 € 20+ 6,310 € 50+ 6,170 € | Min.: 1 / Vair.: 1 | - | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 8.2mm | 8.5mm | 8.4mm | 10.8V | 13.2V | MTU Series |