NMUSB Series Isolated Surface Mount DC / DC Converters:
Atrasti 3 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Griežama lente | 1+ 35,290 € 5+ 34,240 € 10+ 33,180 € | Min.: 1 / Vair.: 1 | Medical | Module | 1:1 | 2.5W | 1 Output | 5V | 500mA | 4kV | 5V | Fixed, Adjustable | Surface Mount Device | 13.87mm | 23.11mm | 23.88mm | 4.5V | 5.5V | NMUSB Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Griežama lente | 1+ 33,550 € 5+ 33,380 € 10+ 33,150 € 20+ 30,370 € | Min.: 1 / Vair.: 1 | ITE | - | 1:1 | 2.625W | 1 Output | 5V | 500mA | 3kV | 5V | Fixed, Adjustable | Surface Mount Device | 23.11mm | 14.12mm | 23.88mm | 4.5V | 5.5V | NMUSB Series | ||||
Each | 1+ 64,640 € 5+ 63,350 € 10+ 62,050 € | Min.: 1 / Vair.: 1 | Medical | - | 1:1 | 2.5W | 1 Output | 5V | 500mA | - | 5V | Fixed, Adjustable | Surface Mount Device | 30mm | 18.71mm | 71.86mm | 4.5V | 5.5V | NMUSB Series |