PBT01F Series Isolated Surface Mount DC / DC Converters:
Atrasti 26 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,980 € 5+ 4,700 € 10+ 4,290 € 50+ 4,070 € 100+ 3,940 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | PBT01F Series | |||||
Each | 1+ 4,980 € 5+ 4,700 € 10+ 4,290 € 50+ 4,070 € 100+ 3,940 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | PBT01F Series | |||||
Each | 1+ 4,980 € 5+ 4,700 € 10+ 4,290 € 50+ 4,070 € 100+ 3,940 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | PBT01F Series | |||||
Each | 1+ 3,870 € 5+ 3,650 € 10+ 3,330 € 50+ 3,160 € 100+ 3,060 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | PBT01F Series | |||||
Each | 1+ 3,870 € 5+ 3,650 € 10+ 3,330 € 50+ 3,160 € 100+ 3,060 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | PBT01F Series | |||||
Each | 1+ 3,870 € 5+ 3,650 € 10+ 3,330 € 50+ 3,160 € 100+ 3,060 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | PBT01F Series | |||||
Each | 1+ 3,980 € 5+ 3,750 € 10+ 3,420 € 50+ 3,250 € 100+ 3,150 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | PBT01F Series | |||||
Each | 1+ 4,980 € 5+ 4,700 € 10+ 4,290 € 50+ 4,070 € 100+ 3,940 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | PBT01F Series | |||||
Each | 1+ 4,980 € 5+ 4,700 € 10+ 4,290 € 50+ 4,070 € 100+ 3,940 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | PBT01F Series | |||||
Each | 1+ 3,870 € 5+ 3,650 € 10+ 3,330 € 50+ 3,160 € 100+ 3,060 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | PBT01F Series | |||||
Each | 1+ 3,870 € 5+ 3,650 € 10+ 3,330 € 50+ 3,160 € 100+ 3,060 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | PBT01F Series | |||||
Each | 1+ 3,980 € 5+ 3,750 € 10+ 3,420 € 50+ 3,250 € 100+ 3,150 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | PBT01F Series | |||||
Each | 1+ 3,870 € 5+ 3,650 € 10+ 3,330 € 50+ 3,160 € 100+ 3,060 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | PBT01F Series | |||||
Each | 1+ 3,870 € 5+ 3,650 € 10+ 3,330 € 50+ 3,160 € 100+ 3,060 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 3V | 3.6V | PBT01F Series | |||||
Each | 1+ 3,870 € 5+ 3,650 € 10+ 3,330 € 50+ 3,160 € 100+ 3,060 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 3V | 3.6V | PBT01F Series | |||||
Each | 1+ 3,870 € 5+ 3,650 € 10+ 3,330 € 50+ 3,160 € 100+ 3,060 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | PBT01F Series | |||||
Each | 1+ 3,870 € 5+ 3,650 € 10+ 3,330 € 50+ 3,160 € 100+ 3,060 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 3V | 3.6V | PBT01F Series | |||||
Each | 1+ 3,980 € 5+ 3,750 € 10+ 3,420 € 50+ 3,250 € 100+ 3,150 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | PBT01F Series | |||||
Each | 1+ 3,870 € 5+ 3,650 € 10+ 3,330 € 50+ 3,160 € 100+ 3,060 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | PBT01F Series | |||||
Each | 1+ 3,870 € 5+ 3,650 € 10+ 3,330 € 50+ 3,160 € 100+ 3,060 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 3V | 3.6V | PBT01F Series | |||||
Each | 1+ 3,870 € 5+ 3,650 € 10+ 3,330 € 50+ 3,160 € 100+ 3,060 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | PBT01F Series | |||||
Each | 1+ 3,870 € 5+ 3,650 € 10+ 3,330 € 50+ 3,160 € 100+ 3,060 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | PBT01F Series | |||||
Each | 1+ 3,870 € 5+ 3,650 € 10+ 3,330 € 50+ 3,160 € 100+ 3,060 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | PBT01F Series | |||||
Each | 1+ 3,870 € 5+ 3,650 € 10+ 3,330 € 50+ 3,160 € 100+ 3,060 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | PBT01F Series | |||||
Each | 1+ 3,870 € 5+ 3,650 € 10+ 3,330 € 50+ 3,160 € 100+ 3,060 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 3V | 3.6V | PBT01F Series |