PEP1-M Series Isolated Surface Mount DC / DC Converters:
Atrasti 12 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,370 € 5+ 5,470 € 10+ 5,040 € 20+ 4,680 € | Min.: 1 / Vair.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | 3kV | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ 7,780 € | Min.: 1 / Vair.: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | 3kV | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ 7,370 € 5+ 5,470 € 10+ 5,040 € | Min.: 1 / Vair.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | 3kV | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ 7,370 € 5+ 5,470 € 10+ 5,040 € 20+ 4,680 € | Min.: 1 / Vair.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | 3kV | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ 6,280 € | Min.: 1 / Vair.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | 3kV | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ 8,200 € 5+ 6,690 € 10+ 6,200 € 20+ 5,750 € 50+ 5,300 € | Min.: 1 / Vair.: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | 3kV | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ 8,200 € 5+ 6,690 € 10+ 6,200 € 20+ 5,750 € 50+ 5,290 € | Min.: 1 / Vair.: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | 3kV | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ 7,310 € 5+ 6,210 € 10+ 5,780 € 20+ 5,380 € 50+ 4,970 € | Min.: 1 / Vair.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | 3kV | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ 7,900 € 5+ 6,440 € 10+ 5,970 € 20+ 5,540 € 50+ 5,100 € | Min.: 1 / Vair.: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | 3kV | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ 8,200 € 5+ 6,690 € 10+ 6,200 € 20+ 5,750 € 50+ 5,290 € | Min.: 1 / Vair.: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | 3kV | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ 8,200 € 5+ 6,690 € 10+ 6,200 € 20+ 5,750 € 50+ 5,290 € | Min.: 1 / Vair.: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | 3kV | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ 8,200 € 5+ 6,690 € 10+ 6,200 € 20+ 5,750 € 50+ 5,290 € | Min.: 1 / Vair.: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | 3kV | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series |