PESE2-M Series Isolated Surface Mount DC / DC Converters:
Atrasti 12 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,540 € 5+ 8,600 € 10+ 7,970 € 20+ 7,220 € 50+ 6,470 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 3kV | 24V | Fixed | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE2-M Series | |||||
Each | 1+ 11,390 € 5+ 9,290 € 10+ 8,610 € 20+ 8,210 € 50+ 7,360 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 3kV | 24V | Fixed | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE2-M Series | |||||
Each | 1+ 10,450 € 5+ 8,530 € 10+ 7,900 € 20+ 7,540 € 50+ 6,750 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 3kV | 24V | Fixed | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE2-M Series | |||||
Each | 1+ 8,860 € 5+ 7,230 € 10+ 6,700 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 3kV | 15V | Fixed | 11.4mm | 7.25mm | 13.2mm | 13.5V | 16.5V | PESE2-M Series | |||||
Each | 1+ 9,060 € 5+ 7,400 € 10+ 6,850 € 20+ 6,540 € 50+ 5,850 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 3kV | 15V | Fixed | 11.4mm | 7.25mm | 13.2mm | 13.5V | 16.5V | PESE2-M Series | |||||
Each | 1+ 10,390 € 5+ 8,480 € 10+ 7,860 € 20+ 7,270 € 50+ 6,510 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 9V | 222mA | Unregulated | 3kV | 12V | Fixed | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE2-M Series | |||||
Each | 1+ 10,360 € 5+ 8,460 € 10+ 7,840 € 20+ 6,870 € 50+ 6,150 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 9V | 222mA | Unregulated | 3kV | 24V | Fixed | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE2-M Series | |||||
Each | 1+ 10,390 € 5+ 8,480 € 10+ 7,860 € 20+ 7,120 € 50+ 6,370 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 3kV | 12V | Fixed | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE2-M Series | |||||
Each | 1+ 10,660 € 5+ 8,700 € 10+ 8,060 € 20+ 7,680 € 50+ 6,880 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 3kV | 12V | Fixed | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE2-M Series | |||||
Each | 1+ 11,140 € 5+ 9,090 € 10+ 8,420 € 20+ 8,030 € 50+ 7,200 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 24V | 83mA | Unregulated | 3kV | 12V | Fixed | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE2-M Series | |||||
Each | 1+ 9,850 € 5+ 8,030 € 10+ 7,440 € 20+ 7,090 € 50+ 6,350 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 24V | 83mA | Unregulated | 3kV | 24V | Fixed | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE2-M Series | |||||
Each | 1+ 10,660 € 5+ 8,700 € 10+ 8,060 € 20+ 6,910 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 3kV | 12V | Fixed | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PESE2-M Series |