PYBJ3 Series Isolated Surface Mount DC / DC Converters:
Atrasti 18 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,430 € 5+ 15,730 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | Regulated | 1.5kV | 5V | Fixed, Adjustable | 16.4mm | 6.8mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ 25,200 € 5+ 21,510 € 10+ 20,510 € 20+ 18,370 € 50+ 18,000 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 16.4mm | 6.8mm | 26.2mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ 16,610 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | Regulated | 1.5kV | 5V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ 16,330 € 5+ 13,940 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | Regulated | 1.5kV | 5V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ 18,430 € 5+ 15,730 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | Regulated | 1.5kV | 5V | Fixed, Adjustable | 16.4mm | 6.8mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ 16,610 € 5+ 14,180 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | Regulated | 1.5kV | 5V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ 21,950 € 5+ 18,740 € 10+ 17,870 € 20+ 16,000 € 50+ 15,680 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ 24,750 € 5+ 21,130 € 10+ 20,150 € 20+ 18,050 € 50+ 17,690 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 16.4mm | 6.8mm | 26.2mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ 21,360 € 5+ 18,230 € 10+ 17,380 € 20+ 15,570 € 50+ 15,260 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | Regulated | 1.5kV | 5V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ 24,100 € 5+ 20,580 € 10+ 19,620 € 20+ 17,580 € 50+ 17,230 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | Regulated | 1.5kV | 5V | Fixed, Adjustable | 16.4mm | 6.8mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ 24,750 € 5+ 21,130 € 10+ 20,150 € 20+ 18,050 € 50+ 17,690 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 16.4mm | 6.8mm | 26.2mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ 21,950 € 5+ 18,740 € 10+ 17,870 € 20+ 16,000 € 50+ 15,680 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 3.3V | 600mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ 21,950 € 5+ 18,740 € 10+ 17,870 € 20+ 16,000 € 50+ 15,680 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ 24,170 € 5+ 20,640 € 10+ 19,680 € 20+ 17,630 € 50+ 17,280 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 16.4mm | 6.8mm | 26.2mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ 21,950 € 5+ 18,740 € 10+ 17,870 € 20+ 16,000 € 50+ 15,680 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ 21,680 € 5+ 18,510 € 10+ 17,650 € 20+ 15,810 € 50+ 15,490 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | Regulated | 1.5kV | 5V | Fixed, Adjustable | 16.4mm | 6.8mm | 26.2mm | 4.5V | 9V | PYBJ3 Series | |||||
Each | 1+ 24,750 € 5+ 21,130 € 10+ 20,150 € 20+ 18,050 € 50+ 17,690 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 3.3V | 600mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 16.4mm | 6.8mm | 26.2mm | 9V | 36V | PYBJ3 Series | |||||
Each | 1+ 21,950 € 5+ 18,740 € 10+ 17,870 € 20+ 16,000 € 50+ 15,680 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 15.1mm | 6.19mm | 26.2mm | 9V | 36V | PYBJ3 Series |