R0.25D Series Isolated Surface Mount DC / DC Converters:
Atrasti 599 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,020 € 5+ 15,760 € 10+ 13,060 € 20+ 11,710 € 50+ 10,810 € | Min.: 1 / Vair.: 1 | Medical | - | 1:1 | 250mW | 2 Output | 3.3V | 38mA | -3.3V | 38mA | Unregulated | 1kV | 3.3V | Fixed | Surface Mount Device | 10.7mm | 7mm | 15.24mm | 2.97V | 3.63V | R0.25D Series | |||||
Each | 500+ 12,800 € | Min.: 500 / Vair.: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 3.3V | 38mA | -3.3V | -38mA | Unregulated | 1kV | 24V | Fixed | - | 10.7mm | 6.7mm | 15.25mm | 21.6V | 26.4V | R0.25D Series | |||||
Each | 500+ 10,660 € | Min.: 500 / Vair.: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 12V | 10.4mA | -12V | -10.4mA | Unregulated | 1kV | 15V | Fixed | - | 10.7mm | 6.7mm | 15.25mm | 13.5V | 16.5V | R0.25D Series | |||||
Each | 33+ 11,300 € | Min.: 33 / Vair.: 33 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 15V | 8.3mA | -15V | -8.3mA | Unregulated | 1kV | 12V | Fixed | - | 10.7mm | 6.7mm | 15.25mm | 10.8V | 13.2V | R0.25D Series | |||||
Each | 500+ 10,660 € | Min.: 500 / Vair.: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 15V | 8.3mA | -15V | -8.3mA | Unregulated | 1kV | 15V | Fixed | - | 10.7mm | 6.7mm | 15.25mm | 13.5V | 16.5V | R0.25D Series | |||||
Each | 33+ 10,800 € | Min.: 33 / Vair.: 33 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 24V | 5.2mA | -24V | -5.2mA | Unregulated | 1kV | 24V | Fixed | - | 10.7mm | 6.7mm | 15.25mm | 21.6V | 26.4V | R0.25D Series | |||||
Each | 33+ 13,570 € | Min.: 33 / Vair.: 33 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 5V | 25mA | -5V | -25mA | Unregulated | 3kV | 5V | Fixed | - | 10.7mm | 6.7mm | 15.25mm | 4.5V | 5.5V | R0.25D Series | |||||
Each | 500+ 12,800 € | Min.: 500 / Vair.: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 9V | 14mA | -9V | -14mA | Unregulated | 3kV | 24V | Fixed | - | 10.7mm | 6.7mm | 15.25mm | 21.6V | 26.4V | R0.25D Series | |||||
Each | 500+ 10,660 € | Min.: 500 / Vair.: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 24V | 5.2mA | -24V | -5.2mA | Unregulated | 1kV | 15V | Fixed | - | 10.7mm | 6.7mm | 15.25mm | 13.5V | 16.5V | R0.25D Series | |||||
Each | 33+ 11,360 € | Min.: 33 / Vair.: 33 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 3.3V | 38mA | -3.3V | -38mA | Unregulated | 1kV | 5V | Fixed | - | 10.7mm | 6.7mm | 15.25mm | 4.5V | 5.5V | R0.25D Series | |||||
Each | 500+ 10,160 € | Min.: 500 / Vair.: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 12V | 10.4mA | -12V | -10.4mA | Unregulated | 1kV | 12V | Fixed | - | 10.7mm | 6.7mm | 15.25mm | 10.8V | 13.2V | R0.25D Series | |||||
Each | 500+ 12,800 € | Min.: 500 / Vair.: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 15V | 8.3mA | -15V | -8.3mA | Unregulated | 1kV | 24V | Fixed | - | 10.7mm | 6.7mm | 15.25mm | 21.6V | 26.4V | R0.25D Series | |||||
Each | 500+ 11,680 € | Min.: 500 / Vair.: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 24V | 5.2mA | -24V | -5.2mA | Unregulated | 1kV | 15V | Fixed | - | 10.7mm | 6.7mm | 15.25mm | 13.5V | 16.5V | R0.25D Series | |||||
Each | 33+ 11,300 € | Min.: 33 / Vair.: 33 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 24V | 5.2mA | -24V | -5.2mA | Unregulated | 1kV | 12V | Fixed | - | 10.7mm | 6.7mm | 15.25mm | 10.8V | 13.2V | R0.25D Series | |||||
Each | 33+ 11,810 € | Min.: 33 / Vair.: 33 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 9V | 14mA | -9V | -14mA | Unregulated | 3kV | 24V | Fixed | - | 10.7mm | 6.7mm | 15.25mm | 21.6V | 26.4V | R0.25D Series | |||||
Each | 33+ 13,590 € | Min.: 33 / Vair.: 33 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 24V | 5.2mA | -24V | -5.2mA | Unregulated | 1kV | 3.3V | Fixed | - | 10.7mm | 6.7mm | 15.25mm | 2.97V | 3.63V | R0.25D Series | |||||
Each | 33+ 11,810 € | Min.: 33 / Vair.: 33 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 15V | 8.3mA | -15V | -8.3mA | Unregulated | 1kV | 24V | Fixed | - | 10.7mm | 6.7mm | 15.25mm | 21.6V | 26.4V | R0.25D Series | |||||
Each | 500+ 11,130 € | Min.: 500 / Vair.: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 15V | 8.3mA | -15V | -8.3mA | Unregulated | 1kV | 12V | Fixed | - | 10.7mm | 6.7mm | 15.25mm | 10.8V | 13.2V | R0.25D Series | |||||
Each | 33+ 13,590 € | Min.: 33 / Vair.: 33 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 24V | 5.2mA | -24V | -5.2mA | Unregulated | 3kV | 3.3V | Fixed | - | 10.7mm | 6.7mm | 15.25mm | 2.97V | 3.63V | R0.25D Series | |||||
Each | 33+ 10,300 € | Min.: 33 / Vair.: 33 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 9V | 14mA | -9V | -14mA | Unregulated | 1kV | 12V | Fixed | - | 10.7mm | 6.7mm | 15.25mm | 10.8V | 13.2V | R0.25D Series | |||||
Each | 33+ 11,300 € | Min.: 33 / Vair.: 33 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 24V | 5.2mA | -24V | -5.2mA | Unregulated | 1kV | 5V | Fixed | - | 10.7mm | 6.7mm | 15.25mm | 4.5V | 5.5V | R0.25D Series | |||||
Each | 500+ 13,410 € | Min.: 500 / Vair.: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 5V | 25mA | -5V | -25mA | Unregulated | 1kV | 3.3V | Fixed | - | 10.7mm | 6.7mm | 15.25mm | 2.97V | 3.63V | R0.25D Series | |||||
Each | 33+ 11,810 € | Min.: 33 / Vair.: 33 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 15V | 8.3mA | -15V | -8.3mA | Unregulated | 3kV | 15V | Fixed | - | 10.7mm | 6.7mm | 15.25mm | 13.5V | 16.5V | R0.25D Series | |||||
Each | 33+ 13,590 € | Min.: 33 / Vair.: 33 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 3.3V | 38mA | -3.3V | -38mA | Unregulated | 3kV | 3.3V | Fixed | - | 10.7mm | 6.7mm | 15.25mm | 2.97V | 3.63V | R0.25D Series | |||||
Each | 500+ 10,160 € | Min.: 500 / Vair.: 500 | ITE & Medical | Surface Mount DIP | - | 250mW | 2 Output | 5V | 25mA | -5V | -25mA | Unregulated | 1kV | 12V | Fixed | - | 10.7mm | 6.7mm | 15.25mm | 10.8V | 13.2V | R0.25D Series |