R05CT Series Isolated Surface Mount DC / DC Converters:
Atrasti 4 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,910 € 5+ 3,410 € 10+ 3,320 € 20+ 3,260 € 50+ 3,200 € | Min.: 1 / Vair.: 1 | - | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 5V | Fixed | 7.5mm | 2.5mm | 10.35mm | 4.5V | 5.5V | R05CT Series | |||||
Each | 1+ 11,580 € 5+ 10,610 € 10+ 10,290 € 20+ 9,960 € 50+ 9,620 € | Min.: 1 / Vair.: 1 | ITE | DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | Regulated | 5kV | 5V | Fixed, Adjustable | 7.5mm | 2.65mm | 10.3mm | 4.5V | 5.5V | R05CT Series | |||||
Each (Supplied on Full Reel) Pilns tinums | 500+ 8,130 € 2500+ 8,000 € 5000+ 7,840 € 10000+ 7,680 € | Min.: 500 / Vair.: 500 | ITE | DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | Regulated | 5kV | 5V | Fixed, Adjustable | 7.5mm | 2.65mm | 10.3mm | 4.5V | 5.5V | R05CT Series | |||||
Each | 1+ 5,470 € 5+ 4,760 € 10+ 4,690 € 20+ 4,600 € 50+ 4,510 € | Min.: 1 / Vair.: 1 | - | Surface Mount DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | Regulated | 3kV | 5V | Fixed | 7.5mm | 2.5mm | 10.35mm | 4.5V | 5.5V | R05CT Series |