R1D Series Isolated Surface Mount DC / DC Converters:
Atrasti 3 produktiR1D Series Isolated Surface Mount DC / DC Converters
The R1D converters is enclosed open frame type, i.e. they are not potted. The converters are typically used in general purpose & industrial low power isolation & voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection.
- Full power at 100°C ambient temperature
- 1kVDC/1s or 3kVDC/1s isolation option
- UL and EN certified, CB report
- Suitable for fully automated assembly (including vapor phase soldering)
- Optional continuous short circuit protection
- Efficiency up to 84%
- Fully RoHS 6/6 Conform
- Built-In EN55022 Class A Filter
- Output Voltage Accuracy: ±2% typ., ±5% max
- 3 Years Warranty
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,770 € 5+ 7,810 € 10+ 7,680 € 20+ 7,540 € 50+ 7,400 € | Min.: 1 / Vair.: 1 | Medical | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | R1D Series | |||||
Each | 1+ 12,830 € 5+ 11,230 € 10+ 9,300 € 20+ 8,340 € 50+ 7,700 € | Min.: 1 / Vair.: 1 | Medical | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | R1D Series | |||||
Each | 1+ 8,060 € 5+ 7,320 € 10+ 7,210 € 20+ 7,000 € 50+ 6,790 € | Min.: 1 / Vair.: 1 | Medical | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 15.24mm | 10.8V | 13.2V | R1D Series |