R1S Series Isolated Surface Mount DC / DC Converters:
Atrasti 18 produktiR1S Series Isolated Surface Mount DC / DC Converters
The R1S converters is enclosed open frame type, i.e. they are not potted. The converters are typically used in general purpose & industrial low power isolation & voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection.
- Full power at 100°C ambient temperature
- 1kVDC/1s or 3kVDC/1s isolation option
- UL and EN certified, CB report
- Suitable for fully automated assembly (including vapor phase soldering)
- Optional continuous short circuit protection
- Efficiency up to 84%
- Fully RoHS 6/6 Conform
- Built-In EN55022 Class A Filter
- Output Voltage Accuracy: ±2% typ., ±5% max
- 3 Years Warranty
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,620 € 5+ 6,800 € 10+ 6,580 € 20+ 6,370 € 50+ 6,160 € | Min.: 1 / Vair.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1S Series | |||||
Each | 1+ 9,790 € 5+ 8,800 € 10+ 8,660 € 20+ 8,500 € 50+ 8,330 € | Min.: 1 / Vair.: 1 | ITE & Medical | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 12V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | R1S Series | |||||
Each | 1+ 10,770 € 5+ 9,740 € 10+ 9,580 € 20+ 9,400 € 50+ 9,220 € | Min.: 1 / Vair.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 24V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | R1S Series | |||||
Each | 1+ 9,530 € 5+ 8,600 € 10+ 8,340 € 20+ 8,080 € 50+ 7,800 € | Min.: 1 / Vair.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | R1S Series | |||||
Each | 1+ 9,470 € 5+ 8,590 € 10+ 8,140 € 20+ 7,730 € 50+ 7,610 € | Min.: 1 / Vair.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R1S Series | |||||
Each | 1+ 7,660 € 5+ 6,770 € 10+ 6,660 € 20+ 6,540 € 50+ 6,410 € | Min.: 1 / Vair.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1S Series | |||||
Each | 1+ 8,970 € 5+ 8,000 € 10+ 7,870 € 20+ 7,730 € 50+ 7,580 € | Min.: 1 / Vair.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 3.3V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R1S Series | |||||
Each | 1+ 8,840 € 5+ 8,020 € 10+ 7,600 € 20+ 7,220 € 50+ 7,100 € | Min.: 1 / Vair.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1S Series | |||||
Each | 1+ 9,160 € 5+ 8,250 € 10+ 8,000 € 20+ 7,690 € 50+ 7,370 € | Min.: 1 / Vair.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 3.3V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R1S Series | |||||
Each | 1+ 8,220 € 5+ 7,300 € 10+ 7,180 € 20+ 7,050 € 50+ 6,910 € | Min.: 1 / Vair.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 3.3V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R1S Series | |||||
Each | 1+ 7,660 € 5+ 6,770 € 10+ 6,660 € 20+ 6,540 € 50+ 6,410 € | Min.: 1 / Vair.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1S Series | |||||
Each | 1+ 9,000 € 5+ 8,030 € 10+ 7,900 € 20+ 7,760 € 50+ 7,610 € | Min.: 1 / Vair.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1S Series | |||||
Each | 1+ 7,860 € 5+ 6,970 € 10+ 6,850 € 20+ 6,730 € 50+ 6,600 € | Min.: 1 / Vair.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1S Series | |||||
Each | 1+ 10,500 € 5+ 9,550 € 10+ 9,260 € 20+ 8,960 € 50+ 8,660 € | Min.: 1 / Vair.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1S Series | |||||
Each | 1+ 9,320 € 5+ 8,350 € 10+ 8,210 € 20+ 8,060 € 50+ 7,910 € | Min.: 1 / Vair.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 15V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 12.75mm | 13.5V | 16.5V | R1S Series | |||||
Each | 1+ 9,760 € 5+ 8,770 € 10+ 8,630 € 20+ 8,470 € 50+ 8,300 € | Min.: 1 / Vair.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 3.3V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R1S Series | |||||
Each | 1+ 9,870 € 5+ 8,870 € 10+ 8,730 € 20+ 8,570 € 50+ 8,400 € | Min.: 1 / Vair.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 24V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | R1S Series | |||||
Each | 1+ 8,970 € 5+ 8,000 € 10+ 7,870 € 20+ 7,730 € 50+ 7,580 € | Min.: 1 / Vair.: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R1S Series |