TES 3 Series Isolated Surface Mount DC / DC Converters:
Atrasti 4 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 33,730 € 10+ 29,920 € 25+ 29,280 € 50+ 28,800 € 100+ 28,330 € | Min.: 1 / Vair.: 1 | ITE | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 14.8mm | 10.2mm | 32mm | 18V | 36V | TES 3 Series | |||||
Each | 1+ 33,730 € 10+ 29,920 € 25+ 29,280 € 50+ 28,800 € 100+ 28,330 € | Min.: 1 / Vair.: 1 | ITE | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 14.8mm | 10.2mm | 32mm | 18V | 36V | TES 3 Series | |||||
Each | 10+ 30,460 € | Min.: 10 / Vair.: 10 | ITE | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 14.8mm | 10.2mm | 32mm | 9V | 18V | TES 3 Series | |||||
Each | 10+ 29,390 € | Min.: 10 / Vair.: 10 | ITE | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 14.8mm | 10.2mm | 32mm | 18V | 36V | TES 3 Series |