THL 3WISM Series Isolated Surface Mount DC / DC Converters:
Atrasti 12 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 23,850 € 10+ 20,870 € 25+ 20,450 € 50+ 20,040 € 100+ 19,620 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ 25,570 € 10+ 22,370 € 25+ 21,920 € 50+ 21,480 € 100+ 21,030 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ 25,570 € 10+ 22,370 € 25+ 21,920 € 50+ 21,480 € 100+ 21,030 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ 23,850 € 10+ 20,870 € 25+ 20,450 € 50+ 20,040 € 100+ 19,620 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ 27,540 € 10+ 24,600 € 25+ 24,070 € 50+ 23,680 € 100+ 23,290 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 36V | THL 3WISM Series | |||||
Each | 1+ 28,660 € 10+ 25,080 € 25+ 24,580 € 50+ 24,080 € 100+ 23,580 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ 24,400 € 10+ 17,520 € 25+ 17,140 € 50+ 16,860 € 100+ 16,840 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 36V | THL 3WISM Series | |||||
Each | 1+ 23,850 € 10+ 20,870 € 25+ 20,450 € 50+ 20,040 € 100+ 19,620 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ 23,850 € 10+ 20,870 € 25+ 20,450 € 50+ 20,040 € 100+ 19,620 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 36V | THL 3WISM Series | |||||
Each | 1+ 25,570 € 10+ 22,370 € 25+ 21,920 € 50+ 21,480 € 100+ 21,030 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ 23,850 € 10+ 20,870 € 25+ 20,450 € 50+ 20,040 € 100+ 19,620 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ 24,400 € 10+ 21,900 € 25+ 21,430 € 50+ 21,080 € 100+ 20,740 € | Min.: 1 / Vair.: 1 | ITE | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 36V | THL 3WISM Series |