TIM 2SM Series Isolated Surface Mount DC / DC Converters:
Atrasti 30 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 29,310 € 10+ 27,760 € 25+ 27,160 € 50+ 26,720 € 100+ 26,290 € | Min.: 1 / Vair.: 1 | Medical | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | 5kV | 24V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 18V | 36V | TIM 2SM Series | |||||
Each | 1+ 27,910 € 10+ 26,220 € 25+ 25,660 € 50+ 25,240 € 100+ 24,830 € | Min.: 1 / Vair.: 1 | Medical | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | 5kV | 24V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 18V | 36V | TIM 2SM Series | |||||
Each | 10+ 27,750 € | Min.: 10 / Vair.: 10 | Medical | 3:1 | 2W | 1 Output | 5V | 400mA | - | - | 5kV | 9V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 4.5V | 12V | TIM 2SM Series | |||||
Each | 1+ 32,650 € 10+ 28,570 € 25+ 28,000 € 50+ 27,430 € 100+ 26,860 € | Min.: 1 / Vair.: 1 | Medical | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | 5kV | 12V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 9V | 18V | TIM 2SM Series | |||||
Each | 1+ 31,870 € 10+ 27,890 € 25+ 27,330 € 50+ 26,770 € 100+ 26,220 € | Min.: 1 / Vair.: 1 | Medical | 3:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | 5kV | 9V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 4.5V | 12V | TIM 2SM Series | |||||
Each | 1+ 31,250 € 10+ 27,340 € 25+ 26,790 € 50+ 26,250 € 100+ 25,700 € | Min.: 1 / Vair.: 1 | Medical | 3:1 | 2W | 1 Output | 9V | 222mA | - | - | 5kV | 9V | Fixed | Surface Mount Device | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 2SM Series | |||||
Each | 1+ 30,040 € 10+ 28,460 € 25+ 27,850 € 50+ 27,400 € 100+ 26,950 € | Min.: 1 / Vair.: 1 | Medical | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | 5kV | 12V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 9V | 18V | TIM 2SM Series | |||||
Each | 1+ 28,750 € 10+ 27,230 € 25+ 26,650 € 50+ 26,210 € 100+ 25,790 € | Min.: 1 / Vair.: 1 | Medical | 3:1 | 2W | 1 Output | 15V | 134mA | - | - | 5kV | 9V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 4.5V | 12V | TIM 2SM Series | |||||
Each | 1+ 33,260 € 10+ 29,100 € 25+ 28,520 € 50+ 27,940 € 100+ 27,350 € | Min.: 1 / Vair.: 1 | Medical | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | 5kV | 48V | Fixed | Surface Mount Device | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 2SM Series | |||||
Each | 1+ 28,750 € 10+ 27,230 € 25+ 26,650 € 50+ 26,210 € 100+ 25,790 € | Min.: 1 / Vair.: 1 | Medical | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | 5kV | 12V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 9V | 18V | TIM 2SM Series | |||||
Each | 1+ 28,750 € 10+ 27,230 € 25+ 26,650 € 50+ 26,210 € 100+ 25,790 € | Min.: 1 / Vair.: 1 | Medical | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | 5kV | 12V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 9V | 18V | TIM 2SM Series | |||||
Each | 1+ 30,730 € 10+ 26,890 € 25+ 26,350 € 50+ 25,810 € 100+ 25,280 € | Min.: 1 / Vair.: 1 | Medical | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | 5kV | 48V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 36V | 75V | TIM 2SM Series | |||||
Each | 1+ 28,750 € 10+ 27,230 € 25+ 26,650 € 50+ 26,210 € 100+ 25,790 € | Min.: 1 / Vair.: 1 | Medical | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | 5kV | 12V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 9V | 18V | TIM 2SM Series | |||||
Each | 1+ 31,100 € 10+ 27,210 € 25+ 26,670 € 50+ 26,120 € 100+ 25,580 € | Min.: 1 / Vair.: 1 | Medical | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | 5kV | 48V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 36V | 75V | TIM 2SM Series | |||||
Each | 1+ 29,310 € 10+ 27,760 € 25+ 27,160 € 50+ 26,720 € 100+ 26,290 € | Min.: 1 / Vair.: 1 | Medical | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | 5kV | 24V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 18V | 36V | TIM 2SM Series | |||||
Each | 1+ 29,310 € 10+ 27,760 € 25+ 27,160 € 50+ 26,720 € 100+ 26,290 € | Min.: 1 / Vair.: 1 | Medical | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | 5kV | 48V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 36V | 75V | TIM 2SM Series | |||||
Each | 1+ 31,840 € 10+ 27,860 € 25+ 27,300 € 50+ 26,750 € 100+ 26,190 € | Min.: 1 / Vair.: 1 | Medical | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | 5kV | 48V | Fixed | Surface Mount Device | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 2SM Series | |||||
Each | 1+ 29,420 € 10+ 27,860 € 25+ 27,270 € 50+ 26,820 € 100+ 26,390 € | Min.: 1 / Vair.: 1 | Medical | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | 5kV | 24V | Fixed | Surface Mount Device | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | TIM 2SM Series | |||||
Each | 1+ 30,600 € 10+ 28,980 € 25+ 28,360 € 50+ 27,900 € 100+ 27,450 € | Min.: 1 / Vair.: 1 | Medical | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | 5kV | 48V | Fixed | Surface Mount Device | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 2SM Series | |||||
Each | 1+ 28,750 € 10+ 27,230 € 25+ 26,650 € 50+ 26,210 € 100+ 25,790 € | Min.: 1 / Vair.: 1 | Medical | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | 5kV | 12V | Fixed | Surface Mount Device | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 2SM Series | |||||
Each | 1+ 29,310 € 10+ 27,760 € 25+ 27,160 € 50+ 26,720 € 100+ 26,290 € | Min.: 1 / Vair.: 1 | Medical | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | 5kV | 24V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 18V | 36V | TIM 2SM Series | |||||
Each | 1+ 30,510 € 10+ 26,700 € 25+ 26,170 € 50+ 25,630 € 100+ 25,100 € | Min.: 1 / Vair.: 1 | Medical | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | 5kV | 12V | Fixed | Surface Mount Device | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 2SM Series | |||||
Each | 1+ 28,750 € 10+ 27,230 € 25+ 26,650 € 50+ 26,210 € 100+ 25,790 € | Min.: 1 / Vair.: 1 | Medical | 3:1 | 2W | 1 Output | 12V | 167mA | - | - | 5kV | 9V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 4.5V | 12V | TIM 2SM Series | |||||
Each | 1+ 30,040 € 10+ 28,460 € 25+ 27,850 € 50+ 27,400 € 100+ 26,950 € | Min.: 1 / Vair.: 1 | Medical | 3:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | 5kV | 9V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 4.5V | 12V | TIM 2SM Series | |||||
Each | 1+ 30,600 € 10+ 28,980 € 25+ 28,360 € 50+ 27,900 € 100+ 27,450 € | Min.: 1 / Vair.: 1 | Medical | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | 5kV | 24V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 18V | 36V | TIM 2SM Series |