DCP02 Series Isolated Surface Mount DC / DC Converters:
Atrasti 4 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123105 RoHS | TEXAS INSTRUMENTS | Each | 1+ 13,400 € 5+ 13,390 € 10+ 13,380 € | Min.: 1 / Vair.: 1 | Industrial | 4.5V | Module | 5.5V | - | 2W | SOP | 1 Output | 28Pins | 7V | 286mA | 285mA | 7V | - | - | 800kHz | Unregulated | 85°C | 1kV | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
3123107 RoHS | Each | 1+ 15,250 € 5+ 15,190 € 10+ 15,130 € 50+ 14,560 € 100+ 14,230 € Citas cenas... | Min.: 1 / Vair.: 1 | Industrial | 4.5V | Module | 5.5V | - | 2W | SOP | 2 Output | 28Pins | 15V | 66mA | 133mA | 15V | -15V | 133mA | 800kHz | Unregulated | 85°C | 1kV | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | ||||
3125114 RoHS | Each | 1+ 18,780 € 5+ 18,770 € 10+ 18,560 € 50+ 17,640 € 100+ 17,050 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | - | DIP | - | 1:1 | 2W | - | 2 Output | - | 15V | - | 16mA | - | -15V | 16mA | - | Unregulated | - | 1kV | 24V | Fixed | 10.65mm | 2.65mm | 18.1mm | 21.6V | 26.4V | DCP02 Series | ||||
2323522 RoHS | TEXAS INSTRUMENTS | Each | 1+ 8,980 € 10+ 8,210 € 25+ 8,080 € 50+ 7,860 € 100+ 7,070 € Citas cenas... | Min.: 1 / Vair.: 1 | Industrial | 4.5V | Module | 5.5V | - | 2W | SOP | 1 Output | 28Pins | 7V | 286mA | 285mA | 7V | - | - | 800kHz | Unregulated | 85°C | 1kV | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series |