ISU02 Series Series Isolated Surface Mount DC / DC Converters:
Atrasti 15 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 35,530 € 5+ 31,090 € 10+ 25,760 € 50+ 25,240 € 100+ 24,730 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 9V | 36V | ISU02 Series Series | |||||
Each | 1+ 26,420 € 5+ 25,620 € 10+ 24,840 € 50+ 23,780 € 100+ 23,300 € | Min.: 1 / Vair.: 1 | ITE | DIP | 3:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU02 Series Series | |||||
Each | 1+ 35,530 € 5+ 31,090 € 10+ 25,760 € 50+ 25,240 € 100+ 24,730 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 9V | 36V | ISU02 Series Series | |||||
Each | 10+ 25,610 € | Min.: 10 / Vair.: 10 | ITE | DIP | 3:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU02 Series Series | |||||
Each | 1+ 27,530 € 5+ 26,700 € 10+ 25,880 € 50+ 24,780 € 100+ 23,130 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 18V | 75V | ISU02 Series Series | |||||
Each | 1+ 27,460 € 5+ 26,910 € 10+ 26,360 € 50+ 25,810 € 100+ 25,260 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 9V | 36V | ISU02 Series Series | |||||
Each | 20+ 26,690 € | Min.: 20 / Vair.: 20 | ITE | DIP | 3:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU02 Series Series | |||||
Each | 10+ 25,610 € | Min.: 10 / Vair.: 10 | ITE | DIP | 3:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU02 Series Series | |||||
Each | 1+ 35,530 € 5+ 31,090 € 10+ 25,760 € 50+ 25,240 € 100+ 24,730 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 18V | 75V | ISU02 Series Series | |||||
Each | 1+ 35,530 € 5+ 31,090 € 10+ 25,760 € 50+ 25,240 € 100+ 24,730 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 18V | 75V | ISU02 Series Series | |||||
Each | 1+ 26,420 € 5+ 25,620 € 10+ 24,840 € 50+ 23,780 € 100+ 22,190 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 18V | 75V | ISU02 Series Series | |||||
Each | 10+ 25,420 € | Min.: 10 / Vair.: 10 | ITE | DIP | 3:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU02 Series Series | |||||
Each | 10+ 28,430 € | Min.: 10 / Vair.: 10 | ITE | DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 9V | 36V | ISU02 Series Series | |||||
Each | 10+ 26,690 € | Min.: 10 / Vair.: 10 | ITE | DIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 9V | 36V | ISU02 Series Series | |||||
Each | 10+ 26,690 € | Min.: 10 / Vair.: 10 | ITE | DIP | 3:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU02 Series Series |