ISV02 Series Isolated Surface Mount DC / DC Converters:
Atrasti 8 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ 11,710 € 5+ 11,360 € 10+ 11,000 € 25+ 10,550 € 100+ 9,840 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 3kV | 24V | Fixed | 14.4mm | 8.95mm | 14.65mm | 9V | 36V | ISV02 Series | ||||
XP POWER | Each | 1+ 13,780 € 5+ 13,370 € 10+ 12,950 € 25+ 12,410 € 100+ 11,580 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 3kV | 12V | Fixed | 14.4mm | 8.95mm | 14.65mm | 4.5V | 18V | ISV02 Series | ||||
Each | 1+ 13,150 € 5+ 12,760 € 10+ 12,360 € 50+ 12,110 € 100+ 11,870 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 3kV | 24V | Fixed | 14.4mm | 8.95mm | 14.65mm | 9V | 36V | ISV02 Series | |||||
Each | 1+ 13,150 € 5+ 12,760 € 10+ 12,360 € 50+ 12,110 € 100+ 11,870 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 3kV | 12V | Fixed | 14.4mm | 8.95mm | 14.65mm | 4.5V | 18V | ISV02 Series | |||||
Each | 1+ 13,150 € 5+ 12,760 € 10+ 12,360 € 50+ 11,840 € 100+ 11,600 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 133mA | - | - | Regulated | 3kV | 24V | Fixed | 14.4mm | 8.95mm | 14.65mm | 9V | 36V | ISV02 Series | |||||
Each | 1+ 18,220 € 5+ 15,940 € 10+ 13,210 € 50+ 11,840 € 100+ 11,600 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 3kV | 12V | Fixed | 14.4mm | 8.95mm | 14.65mm | 4.5V | 18V | ISV02 Series | |||||
Each | 1+ 13,150 € 5+ 12,760 € 10+ 12,360 € 50+ 11,840 € 100+ 11,600 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 133mA | - | - | Regulated | 3kV | 12V | Fixed | 14.4mm | 8.95mm | 14.65mm | 4.5V | 18V | ISV02 Series | |||||
Each | 1+ 13,150 € 5+ 12,760 € 10+ 12,360 € 50+ 12,110 € 100+ 11,870 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 3kV | 24V | Fixed | 14.4mm | 8.95mm | 14.65mm | 9V | 36V | ISV02 Series |