LTM8047 Series Isolated Surface Mount DC / DC Converters:
Atrasti 3 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Current
Output Voltage Min
Output Voltage Max
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 31,560 € 10+ 30,770 € 25+ 29,240 € 168+ 27,040 € 336+ 26,870 € | Min.: 1 / Vair.: 1 | Industrial | 3.1V | BGA-45, Micro Module | 32V | BGA | 1 Output | 45Pins | 440mA | 2.5V | 12V | Regulated | 125°C | Isolated Flyback | 725V | Adjustable | 9mm | 4.92mm | 11.25mm | 3.1V | 32V | LTM8047 Series | |||||
Each | 1+ 15,390 € 10+ 15,040 € 25+ 13,940 € 168+ 12,960 € 336+ 12,900 € Citas cenas... | Min.: 1 / Vair.: 1 | Industrial | 3.1V | BGA-45, Micro Module | 32V | BGA | 1 Output | 45Pins | 440mA | 2.5V | 12V | Regulated | 125°C | Isolated Flyback | 725V | Adjustable | 9mm | 4.92mm | 11.25mm | 3.1V | 32V | LTM8047 Series | |||||
Each | 1+ 14,840 € 10+ 14,680 € 25+ 14,530 € 168+ 14,100 € 336+ 14,060 € Citas cenas... | Min.: 1 / Vair.: 1 | Industrial | 3.1V | BGA-45, Micro Module | 32V | BGA | 1 Output | 45Pins | 440mA | 2.5V | 12V | Regulated | 125°C | Isolated Flyback | 725V | Adjustable | 9mm | 4.92mm | 11.25mm | 3.1V | 32V | LTM8047 Series |