MTC Series Isolated Surface Mount DC / DC Converters:
Atrasti 12 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Griežama lente | 1+ 7,060 € 5+ 7,020 € 10+ 6,980 € 20+ 6,940 € 50+ 6,890 € | Min.: 1 / Vair.: 1 | Medical | Module | 2:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 24V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.23mm | 14.99mm | 18V | 36V | MTC Series | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 7,030 € 5+ 7,000 € 10+ 6,950 € 20+ 6,910 € 50+ 6,870 € | Min.: 1 / Vair.: 1 | Medical | Module | 2:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 3kV | 24V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.23mm | 14.99mm | 18V | 36V | MTC Series | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 9,380 € 5+ 9,330 € 10+ 9,270 € 20+ 9,220 € 50+ 9,170 € | Min.: 1 / Vair.: 1 | Medical | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 3kV | 12V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.25mm | 14.99mm | 9V | 18V | MTC Series | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 11,450 € 5+ 10,020 € 10+ 8,300 € 20+ 7,440 € 50+ 6,870 € | Min.: 1 / Vair.: 1 | Medical | Module | 2:1 | 1W | 1 Output | 12V | 83mA | Regulated | 3kV | 24V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.23mm | 14.99mm | 18V | 36V | MTC Series | |||||
Each (Supplied on Full Reel) Pilns tinums | 30+ 9,170 € 150+ 8,490 € 300+ 7,950 € 600+ 7,790 € | Min.: 30 / Vair.: 30 | Medical | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 3kV | 24V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.25mm | 14.99mm | 18V | 36V | MTC Series | |||||
Each (Supplied on Full Reel) Pilns tinums | 30+ 6,970 € 150+ 6,830 € 300+ 6,690 € 600+ 6,550 € | Min.: 30 / Vair.: 30 | Medical | Module | 2:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 3kV | 12V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.23mm | 14.99mm | 9V | 18V | MTC Series | |||||
Each (Supplied on Full Reel) Pilns tinums | 30+ 9,170 € 150+ 8,490 € 300+ 7,950 € 600+ 7,790 € | Min.: 30 / Vair.: 30 | Medical | DIP | 2:1 | 2W | 1 Output | 3.3V | 606mA | Regulated | 3kV | 12V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.25mm | 14.99mm | 9V | 18V | MTC Series | |||||
Each (Supplied on Full Reel) Pilns tinums | 30+ 9,170 € 150+ 8,490 € 300+ 7,950 € 600+ 7,790 € | Min.: 30 / Vair.: 30 | Medical | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 3kV | 12V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.25mm | 14.99mm | 9V | 18V | MTC Series | |||||
Each (Supplied on Full Reel) Pilns tinums | 30+ 9,300 € 150+ 9,110 € 300+ 8,930 € 600+ 8,740 € | Min.: 30 / Vair.: 30 | Medical | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 3kV | 24V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.25mm | 14.99mm | 18V | 36V | MTC Series | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 9,380 € 5+ 9,330 € 10+ 9,270 € 20+ 9,220 € 50+ 9,170 € | Min.: 1 / Vair.: 1 | Medical | DIP | 2:1 | 2W | 1 Output | 3.3V | 606mA | Regulated | 3kV | 24V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.25mm | 14.99mm | 18V | 36V | MTC Series | |||||
Each (Supplied on Full Reel) Pilns tinums | 30+ 6,870 € 150+ 6,370 € 300+ 5,960 € 600+ 5,840 € | Min.: 30 / Vair.: 30 | Medical | Module | 2:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 12V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.23mm | 14.99mm | 9V | 18V | MTC Series | |||||
Each (Supplied on Full Reel) Pilns tinums | 30+ 6,970 € 150+ 6,830 € 300+ 6,690 € 600+ 6,550 € | Min.: 30 / Vair.: 30 | Medical | Module | 2:1 | 1W | 1 Output | 12V | 83mA | Regulated | 3kV | 12V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.23mm | 14.99mm | 9V | 18V | MTC Series |