NXJ2 Series Isolated Surface Mount DC / DC Converters:
Atrasti 6 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Griežama lente | 1+ 5,470 € 5+ 5,440 € 10+ 5,410 € 20+ 5,310 € 50+ 5,210 € | Min.: 1 / Vair.: 1 | - | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 5.2kV | 12V | Fixed | - | 11.43mm | 4.41mm | 15.49mm | 10.8V | 13.2V | NXJ2 Series | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 5,470 € 5+ 5,440 € 10+ 5,410 € 20+ 5,310 € 50+ 5,210 € | Min.: 1 / Vair.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 5.2kV | 12V | Fixed | Surface Mount Device | 11.43mm | 4.41mm | 15.49mm | 10.8V | 13.2V | NXJ2 Series | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 5,470 € 5+ 5,440 € 10+ 5,410 € 20+ 5,310 € 50+ 5,210 € | Min.: 1 / Vair.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 5.2kV | 24V | Fixed | Surface Mount Device | 14.48mm | 4.41mm | 16mm | 21.6V | 26.4V | NXJ2 Series | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 5,470 € 5+ 5,440 € 10+ 5,410 € 20+ 5,310 € 50+ 5,210 € | Min.: 1 / Vair.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 5.2kV | 5V | Fixed | Surface Mount Device | 11.43mm | 4.41mm | 15.49mm | 4.5V | 5.5V | NXJ2 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Griežama lente | 1+ 6,190 € 10+ 6,130 € 25+ 6,060 € 50+ 5,920 € | Min.: 1 / Vair.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 5.2kV | 24V | Fixed | - | 14.48mm | 4.41mm | 16mm | 21.6V | 26.4V | NXJ2 Series | ||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 5,470 € 5+ 5,440 € 10+ 5,410 € 20+ 5,310 € 50+ 5,210 € | Min.: 1 / Vair.: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 5.2kV | 24V | Fixed | Surface Mount Device | 14.48mm | 4.41mm | 16mm | 21.6V | 26.4V | NXJ2 Series |