PDSE2-M Series Isolated Surface Mount DC / DC Converters:
Atrasti 20 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,160 € 5+ 7,470 € 10+ 6,930 € 20+ 6,380 € 50+ 5,450 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 24V | 83mA | Unregulated | 1.5kV | 24V | Fixed | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PDSE2-M Series | |||||
Each | 1+ 8,400 € 5+ 6,850 € 10+ 6,350 € 20+ 5,840 € 50+ 4,990 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 1.5kV | 12V | Fixed | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE2-M Series | |||||
Each | 1+ 7,840 € 5+ 6,390 € 10+ 5,920 € 20+ 5,500 € 50+ 5,070 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 9V | 222mA | Unregulated | 1.5kV | 24V | Fixed | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PDSE2-M Series | |||||
Each | 1+ 8,520 € 5+ 6,950 € 10+ 6,440 € 20+ 6,250 € 50+ 5,340 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 24V | 83mA | Unregulated | 1.5kV | 12V | Fixed | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE2-M Series | |||||
Each | 1+ 7,350 € 5+ 5,990 € 10+ 5,560 € 20+ 5,150 € 50+ 4,740 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1.5kV | 12V | Fixed | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE2-M Series | |||||
Each | 1+ 10,660 € 5+ 8,690 € 10+ 8,060 € 20+ 7,680 € 50+ 6,880 € | Min.: 1 / Vair.: 1 | ITE & Industrial | Module | 1:1 | 2W | 1 Output | 24V | 83mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7mm | 13.2mm | 4.5V | 5.5V | PDSE2-M Series | |||||
Each | 1+ 9,110 € 5+ 7,430 € 10+ 6,890 € 20+ 6,390 € 50+ 5,880 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 9V | 222mA | Unregulated | 1.5kV | 12V | Fixed | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE2-M Series | |||||
Each | 1+ 5,420 € 5+ 4,420 € 10+ 4,090 € 20+ 4,010 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1.5kV | 24V | Fixed | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PDSE2-M Series | |||||
Each | 1+ 4,590 € 5+ 3,750 € 10+ 3,470 € 20+ 3,240 € 50+ 3,000 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1.5kV | 24V | Fixed | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PDSE2-M Series | |||||
Each | 1+ 6,170 € 5+ 5,030 € 10+ 4,660 € 20+ 4,450 € 50+ 3,980 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1.5kV | 15V | Fixed | 11.4mm | 7.25mm | 13.2mm | 13.5V | 16.5V | PDSE2-M Series | |||||
Each | 1+ 9,960 € 5+ 8,130 € 10+ 7,530 € 20+ 7,180 € 50+ 6,440 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 1.5kV | 24V | Fixed | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PDSE2-M Series | |||||
Each | 1+ 9,860 € 5+ 8,040 € 10+ 7,460 € 20+ 6,400 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 1.5kV | 15V | Fixed | 11.4mm | 7.25mm | 13.2mm | 13.5V | 16.5V | PDSE2-M Series | |||||
Each | 1+ 9,110 € 5+ 7,430 € 10+ 6,890 € 20+ 6,390 € 50+ 5,880 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1.5kV | 12V | Fixed | 11.4mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE2-M Series | |||||
Each | 500+ 5,850 € | Min.: 500 / Vair.: 500 | ITE & Industrial | Surface Mount DIP | 1:1 | 2W | 1 Output | 24V | 83mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7mm | 13.2mm | 4.5V | 5.5V | PDSE2-M Series | |||||
Each | 500+ 5,850 € | Min.: 500 / Vair.: 500 | ITE & Industrial | Surface Mount DIP | 1:1 | 2W | 1 Output | 7VDC | 286mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7mm | 13.2mm | 4.5V | 5.5V | PDSE2-M Series | |||||
Each | 500+ 5,850 € | Min.: 500 / Vair.: 500 | ITE & Industrial | Surface Mount DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7mm | 13.2mm | 4.5V | 5.5V | PDSE2-M Series | |||||
Each | 500+ 5,850 € | Min.: 500 / Vair.: 500 | ITE & Industrial | Surface Mount DIP | 1:1 | 1.32W | 1 Output | 3.3VDC | 400mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7mm | 13.2mm | 4.5V | 5.5V | PDSE2-M Series | |||||
Each | 500+ 5,850 € | Min.: 500 / Vair.: 500 | ITE & Industrial | Surface Mount DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7mm | 13.2mm | 4.5V | 5.5V | PDSE2-M Series | |||||
Each | 500+ 5,850 € | Min.: 500 / Vair.: 500 | ITE & Industrial | Surface Mount DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7mm | 13.2mm | 4.5V | 5.5V | PDSE2-M Series | |||||
Each | 500+ 5,850 € | Min.: 500 / Vair.: 500 | ITE & Industrial | Surface Mount DIP | 1:1 | 2W | 1 Output | 9V | 222mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7mm | 13.2mm | 4.5V | 5.5V | PDSE2-M Series |