PRME1-M Series Isolated Surface Mount DC / DC Converters:
Atrasti 6 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,360 € 5+ 6,820 € 10+ 6,320 € 20+ 6,030 € 50+ 5,400 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Regulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 22.8V | 25.2V | PRME1-M Series | |||||
Each | 1+ 9,270 € 5+ 7,560 € 10+ 7,010 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 15V | Fixed | 8.5mm | 7.25mm | 15.24mm | 14.25V | 15.75V | PRME1-M Series | |||||
Each | 1+ 7,880 € 5+ 6,430 € 10+ 5,960 € 20+ 5,520 € 50+ 5,080 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 11.4V | 12.6V | PRME1-M Series | |||||
Each | 1+ 8,360 € 5+ 6,820 € 10+ 6,320 € 20+ 6,030 € 50+ 5,400 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Regulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 22.8V | 25.2V | PRME1-M Series | |||||
Each | 1+ 7,880 € 5+ 6,430 € 10+ 5,960 € 20+ 5,520 € 50+ 5,080 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Regulated | 3kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 11.4V | 12.6V | PRME1-M Series | |||||
Each | 1+ 7,880 € 5+ 6,430 € 10+ 5,960 € 20+ 5,520 € 50+ 5,080 € | Min.: 1 / Vair.: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Regulated | 3kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 11.4V | 12.6V | PRME1-M Series |