R2S Series Isolated Surface Mount DC / DC Converters:
Atrasti 8 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,360 € 5+ 12,430 € 10+ 12,040 € 20+ 11,520 € 50+ 10,990 € | Min.: 1 / Vair.: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8.7mm | 12.75mm | 4.5V | 5.5V | R2S Series | |||||
Each | 1+ 17,790 € 5+ 16,140 € 10+ 15,290 € 20+ 14,530 € 50+ 14,290 € | Min.: 1 / Vair.: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 3kV | 15V | Fixed | Surface Mount Device | 10.7mm | 9mm | 12.75mm | 13.5V | 16.5V | R2S Series | |||||
Each | 1+ 17,700 € 5+ 15,490 € 10+ 12,830 € 20+ 11,510 € 50+ 10,620 € | Min.: 1 / Vair.: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 10.7mm | 8.7mm | 12.75mm | 10.8V | 13.2V | R2S Series | |||||
Each | 1+ 13,900 € 5+ 12,890 € 10+ 12,680 € 20+ 12,450 € 50+ 12,210 € | Min.: 1 / Vair.: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 3kV | 5V | Fixed | Surface Mount Device | 10.7mm | 8.7mm | 12.75mm | 4.5V | 5.5V | R2S Series | |||||
Each | 1+ 11,760 € 5+ 10,720 € 10+ 10,550 € 20+ 10,360 € 50+ 10,160 € | Min.: 1 / Vair.: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 10.7mm | 8.7mm | 12.75mm | 10.8V | 13.2V | R2S Series | |||||
Each | 1+ 14,130 € 5+ 13,270 € 10+ 12,850 € 20+ 12,450 € 50+ 12,040 € | Min.: 1 / Vair.: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 24V | Fixed | Surface Mount Device | 10.7mm | 8.7mm | 12.75mm | 21.6V | 26.4V | R2S Series | |||||
Each | 1+ 13,530 € 5+ 12,520 € 10+ 12,320 € 20+ 12,090 € 50+ 11,860 € | Min.: 1 / Vair.: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 24V | 83mA | Unregulated | 1kV | 24V | Fixed | Surface Mount Device | 10.7mm | 8.7mm | 12.75mm | 21.6V | 26.4V | R2S Series | |||||
Each | 1+ 15,980 € 5+ 15,100 € 10+ 14,860 € 20+ 14,580 € 50+ 14,300 € | Min.: 1 / Vair.: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 24V | 83mA | Unregulated | 3kV | 24V | Fixed | Surface Mount Device | 10.7mm | 8.7mm | 12.75mm | 21.6V | 26.4V | R2S Series |