Isolated Through Hole DC / DC Converters:
Atrasti 10 060 produktiAtrodiet milzīgu Isolated Through Hole DC / DC Converters klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Isolated Through Hole DC / DC Converters izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Traco Power, Xp Power, Recom Power, Cui & Murata Power Solutions.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,550 € 5+ 14,110 € 10+ 13,670 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | 2:1 | - | 6W | - | 1 Output | - | 24V | 250mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
Each | 1+ 11,450 € 5+ 11,110 € 10+ 10,760 € | Min.: 1 / Vair.: 1 | ITE | - | SIP | 4:1 | - | 2W | - | 1 Output | - | 15V | 134mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 2WIN Series | |||||
Each | 1+ 47,970 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 15V | 670mA | - | - | - | - | -15V | - | - | 670mA | - | - | - | 1.5kV | - | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 20WI Series | |||||
Each | 1+ 21,700 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | 4:1 | - | 8W | - | 2 Output | - | 12V | 335mA | - | - | - | - | -12V | - | - | 335mA | - | Regulated | - | 1.5kV | - | 48V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 75V | JWE08 Series | |||||
Each | 1+ 21,470 € | Min.: 1 / Vair.: 1 | Medical | - | DIP | 2:1 | - | 15W | - | 1 Output | - | 24V | 625mA | - | - | - | - | - | - | - | - | - | - | - | - | - | 48V | Fixed | - | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS15 Series | |||||
Each | 1+ 22,810 € 5+ 22,530 € 10+ 22,250 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | 2:1 | - | 12W | - | 2 Output | - | 12V | 500mA | - | - | - | - | -12V | - | - | 500mA | - | - | - | 1.5kV | - | 48V | Fixed | - | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | |||||
Each | 1+ 26,320 € 5+ 23,320 € 10+ 22,940 € 50+ 22,140 € 100+ 21,480 € | Min.: 1 / Vair.: 1 | ITE | - | Sixteenth Brick, DOSA | 4:1 | - | 30W | - | 1 Output | - | 12V | 2.5A | - | - | - | - | - | - | - | - | - | Regulated | - | 2.25kV | - | 48V | Fixed, Adjustable | Through Hole | 22.9mm | 9.3mm | 33mm | 18V | 75V | Hammerhead KHHD002A5B Series | |||||
Each | 1+ 3,040 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | 1:1 | - | 1W | - | 2 Output | - | 12V | 42mA | - | - | - | - | -12V | - | - | 42mA | - | Regulated | - | 1kV | - | 24V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 21.6V | 26.4V | - | |||||
Each | 1+ 13,950 € 5+ 12,670 € 10+ 11,900 € 25+ 10,810 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | 4:1 | - | 10W | - | 1 Output | - | 5V | 2A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 48V | Fixed | - | 20mm | 10.8mm | 32mm | 18V | 75V | MPRB-ZP | |||||
Each | 1+ 2,350 € 15+ 1,690 € 50+ 1,500 € | Min.: 1 / Vair.: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 2 Output | - | 3.3V | 152mA | - | - | - | - | -3.3V | - | - | 152mA | - | Unregulated | - | 3kV | - | 12V | Fixed | - | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | MPE-S | |||||
Each | 1+ 18,580 € 5+ 16,870 € 10+ 15,850 € 25+ 14,390 € 50+ 13,940 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 12V | 833mA | - | - | - | - | -12V | - | - | 833mA | - | Regulated | - | 1.5kV | - | 48V | Fixed | - | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRA-YMD | |||||
Each | 1+ 18,010 € 5+ 16,360 € 10+ 15,370 € 25+ 13,950 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 1 Output | - | 5V | 4A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 48V | Fixed | - | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRB-YMD | |||||
Each | 1+ 3,110 € 10+ 3,070 € 25+ 3,030 € 50+ 2,970 € | Min.: 1 / Vair.: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 2 Output | - | 3.3V | 300mA | - | - | - | - | -3.3V | - | - | -300mA | - | Unregulated | - | 1.5kV | - | 24V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PDME2-S Series | |||||
Each | 1+ 4,210 € 5+ 4,100 € 10+ 3,980 € 50+ 3,870 € | Min.: 1 / Vair.: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 2 Output | - | 9V | 111mA | - | - | - | - | -9V | - | - | -111mA | - | Unregulated | - | 3kV | - | 12V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ 126,750 € | Min.: 1 / Vair.: 1 | ITE & Railway | - | Quarter Brick | - | - | 75W | - | 1 Output | - | 15V | 5A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 36V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE75W-D Series | |||||
Each | 1+ 62,800 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | 4:1 | - | 10W | - | 2 Output | - | 12V | 420mA | - | - | - | - | -12V | - | - | 420mA | - | Unregulated | - | 1.5kV | - | 48V | Fixed | - | 25.4mm | 11.14mm | 50.8mm | 18V | 75V | JTA10 Series | |||||
Each | 1+ 61,420 € 5+ 59,140 € 10+ 57,960 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | 18:1 | - | 20W | - | 2 Output | - | 12V | 830mA | - | - | - | - | -12V | - | - | -830mA | - | Regulated | - | 3kV | - | 72V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 55,810 € 5+ 54,690 € 10+ 53,580 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | 18:1 | - | 20W | - | 2 Output | - | 15V | 660mA | - | - | - | - | -15V | - | - | -660mA | - | Regulated | - | 3kV | - | 72V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 93,740 € 5+ 84,370 € 10+ 82,680 € | Min.: 1 / Vair.: 1 | ITE & Railway | - | Quarter Brick | - | - | 50W | - | 1 Output | - | 48V | 1.05A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 36V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ 48,570 € 5+ 42,090 € 10+ 41,400 € | Min.: 1 / Vair.: 1 | ITE & Railway | - | DIP | 18:1 | - | 10W | - | 2 Output | - | 12V | 416mA | - | - | - | - | -12V | - | - | -416mA | - | Regulated | - | 4.2kV | - | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 41,280 € 5+ 39,750 € 10+ 39,100 € | Min.: 1 / Vair.: 1 | ITE & Railway | - | DIP | 18:1 | - | 10W | - | 1 Output | - | 15V | 668mA | - | - | - | - | - | - | - | - | - | Regulated | - | 4.2kV | - | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 7,230 € 5+ 7,000 € | Min.: 1 / Vair.: 1 | - | - | SIP | - | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1kV | - | 12V | Fixed | - | 9.5mm | 7.2mm | 19.5mm | 10.8V | 13.2V | IF Series | |||||
Each | 1+ 93,740 € 5+ 84,370 € 10+ 82,680 € | Min.: 1 / Vair.: 1 | ITE & Railway | - | Quarter Brick | - | - | 50W | - | 1 Output | - | 12V | 4.17A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 36V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ 15,880 € 5+ 15,870 € 10+ 15,860 € | Min.: 1 / Vair.: 1 | ITE | - | DIP | 4:1 | - | 3W | - | 2 Output | - | 15V | 100mA | - | - | - | - | -15V | - | - | -100mA | - | Regulated | - | 1.5kV | - | 24V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ 97,820 € 5+ 94,180 € 10+ 91,770 € | Min.: 1 / Vair.: 1 | ITE & Railway | - | Quarter Brick | - | - | 50W | - | 1 Output | - | 15V | 3.33A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 36V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||