CCG1R5 Series Isolated Through Hole DC / DC Converters:
Atrasti 18 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,230 € 5+ 11,030 € 10+ 10,820 € 20+ 10,600 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ 11,230 € 5+ 11,010 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ 11,230 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ 13,210 € 5+ 12,970 € 10+ 12,730 € 20+ 12,240 € 50+ 11,740 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ 13,160 € 5+ 12,920 € 10+ 12,680 € 20+ 12,190 € 50+ 11,700 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ 11,230 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ 11,230 € 5+ 11,030 € 10+ 10,820 € 20+ 10,600 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ 13,210 € 5+ 12,970 € 10+ 12,730 € 20+ 11,710 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ 13,160 € 5+ 12,920 € 10+ 12,680 € 20+ 12,190 € 50+ 11,700 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ 13,160 € 5+ 12,920 € 10+ 12,680 € 20+ 12,190 € 50+ 11,700 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ 13,160 € 5+ 12,920 € 10+ 12,680 € 20+ 12,190 € 50+ 11,700 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ 13,160 € 5+ 12,920 € 10+ 12,680 € 20+ 12,190 € 50+ 11,700 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ 13,160 € 5+ 12,920 € 10+ 12,680 € 20+ 12,190 € 50+ 11,700 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ 13,160 € 5+ 12,920 € 10+ 12,680 € 20+ 12,190 € 50+ 11,700 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ 13,160 € 5+ 12,920 € 10+ 12,680 € 20+ 12,190 € 50+ 11,700 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ 13,160 € 5+ 12,920 € 10+ 12,680 € 20+ 12,190 € 50+ 11,700 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ 13,160 € 5+ 12,920 € 10+ 12,680 € 20+ 12,190 € 50+ 11,700 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ 13,160 € 5+ 12,920 € 10+ 12,680 € 20+ 12,190 € 50+ 11,700 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series |