JCK40 Series Isolated Through Hole DC / DC Converters:
Atrasti 10 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 57,510 € 5+ 55,790 € 10+ 54,060 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | |||||
Each | 1+ 72,200 € 5+ 70,040 € 10+ 67,870 € 50+ 66,510 € 100+ 65,160 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK40 Series | |||||
Each | 1+ 74,990 € 5+ 72,750 € 10+ 70,490 € 50+ 67,490 € 100+ 62,990 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | |||||
Each | 1+ 71,680 € 5+ 69,540 € 10+ 67,380 € 50+ 64,520 € 100+ 60,210 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | |||||
Each | 10+ 70,460 € | Min.: 10 / Vair.: 10 | - | DIP | 2:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | Regulated | 1.6kV | 12V | - | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK40 Series | |||||
Each | 10+ 67,350 € | Min.: 10 / Vair.: 10 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 8A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | |||||
Each | 10+ 67,350 € | Min.: 10 / Vair.: 10 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK40 Series | |||||
Each | 10+ 70,460 € | Min.: 10 / Vair.: 10 | - | DIP | 2:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | Regulated | 1.6kV | 48V | - | Through Hole | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | JCK40 Series | |||||
Each | 10+ 67,790 € | Min.: 10 / Vair.: 10 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.67A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK40 Series | |||||
Each | 1+ 89,190 € 5+ 78,040 € 10+ 64,660 € 50+ 63,370 € 100+ 62,070 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | JCK40 Series |