JTC Series Isolated Through Hole DC / DC Converters:
Atrasti 15 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 48,070 € 5+ 42,060 € 10+ 34,850 € 50+ 34,150 € 100+ 33,460 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 1+ 37,500 € 5+ 36,370 € 10+ 35,250 € 50+ 33,750 € 100+ 31,500 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 1+ 28,950 € 5+ 28,080 € 10+ 27,220 € 50+ 26,060 € 100+ 24,320 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 4W | 2 Output | 12V | 167mA | -12V | 167mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 1+ 38,740 € 5+ 37,380 € 10+ 34,930 € 50+ 33,300 € 100+ 31,800 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC Series | |||||
Each | 1+ 48,880 € 5+ 42,770 € 10+ 35,440 € 50+ 34,730 € 100+ 34,020 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 1+ 28,120 € 5+ 27,280 € 10+ 26,440 € 50+ 25,320 € 100+ 23,620 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 1+ 37,580 € 5+ 36,260 € 10+ 33,880 € 50+ 32,290 € 100+ 30,850 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 1+ 48,880 € 5+ 42,770 € 10+ 35,440 € 50+ 34,730 € 100+ 34,020 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 1+ 51,740 € 5+ 45,270 € 10+ 37,510 € 50+ 36,760 € 100+ 36,010 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 1+ 36,660 € 5+ 32,080 € 10+ 26,580 € 50+ 26,050 € 100+ 25,520 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC Series | |||||
Each | 10+ 27,210 € | Min.: 10 / Vair.: 10 | ITE | DIP | 4:1 | 4W | 2 Output | 5V | 400mA | -5V | 400mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 10+ 37,300 € | Min.: 10 / Vair.: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 10+ 26,430 € | Min.: 10 / Vair.: 10 | ITE | DIP | 4:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC Series | |||||
Each | 10+ 26,430 € | Min.: 10 / Vair.: 10 | ITE | DIP | 4:1 | 4W | 1 Output | 15V | 267mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 1+ 51,740 € 5+ 45,270 € 10+ 37,510 € 50+ 36,760 € 100+ 36,010 € | Min.: 1 / Vair.: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 3.3V | 909mA | -3.3V | 909mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC Series |