PXC-M Series Isolated Through Hole DC / DC Converters:
Atrasti 15 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 41,240 € 5+ 40,420 € 10+ 39,590 € | Min.: 1 / Vair.: 1 | Medical | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M Series | |||||
Each | 1+ 43,660 € 5+ 42,790 € | Min.: 1 / Vair.: 1 | Medical | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M Series | |||||
Each | 1+ 70,460 € 5+ 69,050 € 10+ 67,640 € | Min.: 1 / Vair.: 1 | Medical | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 5kV | 24V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | PXC-M Series | |||||
Each | 1+ 57,330 € 5+ 56,180 € 10+ 55,040 € | Min.: 1 / Vair.: 1 | Medical | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M Series | |||||
Each | 1+ 66,930 € 5+ 65,590 € 10+ 64,250 € | Min.: 1 / Vair.: 1 | Medical | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M Series | |||||
Each | 1+ 53,320 € 5+ 52,250 € 10+ 51,190 € | Min.: 1 / Vair.: 1 | Medical | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | PXC-M Series | |||||
Each | 1+ 69,560 € 5+ 68,170 € 10+ 66,780 € | Min.: 1 / Vair.: 1 | Medical | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M Series | |||||
Each | 1+ 50,520 € 5+ 49,510 € 10+ 48,500 € | Min.: 1 / Vair.: 1 | Medical | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M Series | |||||
Each | 1+ 66,930 € 5+ 65,590 € 10+ 64,250 € | Min.: 1 / Vair.: 1 | Medical | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M Series | |||||
Each | 1+ 50,520 € 5+ 49,510 € 10+ 48,500 € | Min.: 1 / Vair.: 1 | Medical | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M Series | |||||
Each | 1+ 53,320 € 5+ 52,250 € 10+ 51,190 € | Min.: 1 / Vair.: 1 | Medical | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M Series | |||||
Each | 1+ 57,330 € 5+ 56,180 € 10+ 55,040 € | Min.: 1 / Vair.: 1 | Medical | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M Series | |||||
Each | 1+ 66,930 € 5+ 65,590 € 10+ 64,250 € | Min.: 1 / Vair.: 1 | Medical | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 5kV | 24V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | PXC-M Series | |||||
Each | 1+ 66,930 € 5+ 65,590 € 10+ 64,250 € | Min.: 1 / Vair.: 1 | Medical | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M Series | |||||
Each | 1+ 50,520 € 5+ 49,510 € 10+ 48,500 € | Min.: 1 / Vair.: 1 | Medical | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M Series |