QHL Series Isolated Through Hole DC / DC Converters:
Atrasti 22 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 84,460 € | Min.: 1 / Vair.: 1 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 5V | 15A | Regulated | 3kV | 300V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL Series | |||||
Each | 1+ 201,890 € 5+ 195,830 € 10+ 189,770 € 50+ 181,700 € 100+ 169,580 € | Min.: 1 / Vair.: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL Series | |||||
Each | 1+ 288,710 € | Min.: 1 / Vair.: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 15V | 50A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL Series | |||||
Each | 1+ 278,990 € 5+ 270,620 € 10+ 262,250 € 50+ 251,090 € 100+ 234,350 € | Min.: 1 / Vair.: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 12V | 50A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 180V | 425V | QHL Series | |||||
Each | 1+ 343,290 € 5+ 332,990 € 10+ 322,690 € 50+ 308,960 € 100+ 288,370 € | Min.: 1 / Vair.: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 28V | 26.7A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL Series | |||||
Each | 1+ 343,290 € 5+ 332,990 € 10+ 322,690 € 50+ 308,960 € 100+ 288,370 € | Min.: 1 / Vair.: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 12V | 62.5A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL Series | |||||
Each | 1+ 278,990 € 5+ 270,620 € 10+ 262,250 € 50+ 251,090 € 100+ 234,350 € | Min.: 1 / Vair.: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 24V | 25A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 180V | 425V | QHL Series | |||||
Each | 1+ 278,990 € 5+ 270,620 € 10+ 262,250 € 50+ 251,090 € 100+ 234,350 € | Min.: 1 / Vair.: 1 | ITE | Full Brick | 2:1 | 600W | 1 Output | 48V | 12.5A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 180V | 425V | QHL Series | |||||
Each | 1+ 343,290 € 5+ 332,990 € 10+ 322,690 € 50+ 308,960 € 100+ 288,370 € | Min.: 1 / Vair.: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 48V | 15.6A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL Series | |||||
Each | 1+ 343,290 € 5+ 332,990 € 10+ 322,690 € 50+ 308,960 € 100+ 288,370 € | Min.: 1 / Vair.: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 24V | 31.2A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL Series | |||||
Each | 1+ 103,020 € 5+ 99,930 € 10+ 98,820 € 50+ 96,840 € 100+ 94,870 € | Min.: 1 / Vair.: 1 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 3kV | 300V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL Series | |||||
Each | 1+ 201,890 € 5+ 195,830 € 10+ 189,770 € 50+ 181,700 € 100+ 169,580 € | Min.: 1 / Vair.: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL Series | |||||
Each | 1+ 201,890 € 5+ 195,830 € 10+ 189,770 € 50+ 181,700 € 100+ 169,580 € | Min.: 1 / Vair.: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 12V | 25A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL Series | |||||
Each | 1+ 103,020 € 5+ 99,930 € 10+ 98,820 € 50+ 96,840 € 100+ 94,870 € | Min.: 1 / Vair.: 1 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 24V | 3.12A | Regulated | 3kV | 300V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL Series | |||||
Each | 1+ 151,160 € 5+ 146,630 € 10+ 142,100 € 50+ 136,040 € 100+ 126,980 € | Min.: 1 / Vair.: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 48V | 3.2A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 180V | 425V | QHL Series | |||||
Each | 1+ 155,050 € 5+ 150,400 € 10+ 145,750 € 50+ 139,540 € 100+ 130,240 € | Min.: 1 / Vair.: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 180V | 425V | QHL Series | |||||
Each | 1+ 201,890 € 5+ 195,830 € 10+ 189,770 € 50+ 181,700 € 100+ 169,580 € | Min.: 1 / Vair.: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 28V | 10.7A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL Series | |||||
Each | 1+ 151,160 € 5+ 146,630 € 10+ 142,100 € 50+ 136,040 € 100+ 126,980 € | Min.: 1 / Vair.: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 15V | 10A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 180V | 425V | QHL Series | |||||
Each | 1+ 151,160 € 5+ 146,630 € 10+ 142,100 € 50+ 136,040 € 100+ 126,980 € | Min.: 1 / Vair.: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 24V | 6.3A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 180V | 425V | QHL Series | |||||
Each | 1+ 151,160 € 5+ 146,630 € 10+ 142,100 € 50+ 136,040 € 100+ 126,980 € | Min.: 1 / Vair.: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 28V | 5.4A | Regulated | 3kV | 300V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 180V | 425V | QHL Series | |||||
Each | 1+ 103,020 € 5+ 99,930 € 10+ 98,820 € 50+ 96,840 € 100+ 94,870 € | Min.: 1 / Vair.: 1 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 48V | 1.56A | Regulated | 3kV | 300V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL Series | |||||
Each | 1+ 101,260 € 5+ 98,220 € 10+ 97,130 € 50+ 95,190 € 100+ 93,240 € | Min.: 1 / Vair.: 1 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 15V | 5A | Regulated | 3kV | 300V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL Series |