TEN 40 Series Isolated Through Hole DC / DC Converters:
Atrasti 7 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 74,600 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | - | - | 1.5kV | 12V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40 Series | |||||
Each | 1+ 92,680 € 10+ 87,780 € 25+ 85,900 € 50+ 84,500 € 100+ 83,120 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | -12V | 400mA | 12V | 400mA | 1.5kV | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40 Series | |||||
Each | 1+ 87,430 € 10+ 79,030 € 25+ 77,330 € 50+ 76,070 € 100+ 74,830 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40 Series | |||||
Each | 1+ 87,430 € 10+ 79,030 € 25+ 77,330 € 50+ 76,070 € 100+ 74,830 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.3A | - | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40 Series | |||||
Each | 1+ 93,340 € 10+ 84,290 € 25+ 82,480 € 50+ 81,140 € 100+ 79,820 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | - | - | -15V | 1.4A | 1.5kV | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40 Series | |||||
Each | 1+ 110,110 € 10+ 104,280 € 25+ 102,040 € 50+ 100,380 € 100+ 83,070 € | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | - | - | -15V | 1.4A | 1.5kV | 12V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40 Series | |||||
Each | 1+ 84,130 € 10+ 81,550 € 25+ 76,290 € 50+ 73,660 € 100+ 70,150 € Citas cenas... | Min.: 1 / Vair.: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.3A | - | - | - | - | 1.5kV | 12V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40 Series |